Alpha Wire 3048 WH005

Wire, Hook-Up; 28 AWG; 7/36; 0.016 in.; 0.047 in.; -40 degC; 300 V; White
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Case/Package300
ColorWhite
Conductor MaterialCopper
Insulation MaterialPVC
MountWire
Weight453.59237 g
Technical
Max Operating Temperature105 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-40 °C
Number of Conductors1
Number of Strands7
PackagingBulk
Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Wire/Cable TypeHook-Up
Dimensions
Insulation Diameter1.1938 mm
Insulation Thickness406.4 µm
Length30.48 m
Outside Diameter1.19 mm
Wire/Cable Diameter1.19 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Alpha Wire 3048 WH005.

element14 APAC
Datasheet3 pages6 years ago
Farnell
Datasheet3 pages11 years ago
Master Electronics
Datasheet3 pages4 years ago
TME
Datasheet3 pages6 years ago
Electro Sonic
Datasheet3 pages9 years ago
element14
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page23 years ago
DigiKey
Datasheet1 page23 years ago

Inventory History

3 month trend:
-11.24%

Engineering Resources

View Evaluation kits and Reference designs for Alpha Wire 3048 WH005.

Related Parts

Descriptions

Descriptions of Alpha Wire 3048 WH005 provided by its distributors.

Wire, Hook-Up; 28 AWG; 7/36; 0.016 in.; 0.047 in.; -40 degC; 300 V; White
Hook-up Wire 1Conductors 28AWG 30.5m/305m 1.19mm Tinned Copper White 300VAC
300V 28 AWG 7/36 White PVC Hook Up Wire on 100 Foot Spool Put-Ups.
WIRE, WHT, 28AWG, 7/36AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:28AWG; Conductor Area CSA:0.09mm²; Jacket Colour:White; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Tinned Copper; External Diameter:1.19mm; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.13mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:28AWG
Wire Code = 3048 / Cross-Section mm² = 0.08 / Cross-Section AWG AWG = 28 / Jacket Material = PVC / Halogen Free = No / Jacket Colour = White / Conductor Material = Tinned Copper / Voltage Rating Max. V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = CA Prop 65 / Standards Met = CSA FT1 / Standards Met = CSA TR 64 / Standards Met = UL AWM 1007 / Standards Met = UL AWM 1569 / Standards Met = UL VW-1

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE/EDGE
  • ALPHA WIRE|MARKEL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3048 WH 005
  • 3048-WH005
  • 3048WH005

Technical Specifications

Physical
Case/Package300
ColorWhite
Conductor MaterialCopper
Insulation MaterialPVC
MountWire
Weight453.59237 g
Technical
Max Operating Temperature105 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-40 °C
Number of Conductors1
Number of Strands7
PackagingBulk
Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Wire/Cable TypeHook-Up
Dimensions
Insulation Diameter1.1938 mm
Insulation Thickness406.4 µm
Length30.48 m
Outside Diameter1.19 mm
Wire/Cable Diameter1.19 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Alpha Wire 3048 WH005.

element14 APAC
Datasheet3 pages6 years ago
Farnell
Datasheet3 pages11 years ago
Master Electronics
Datasheet3 pages4 years ago
TME
Datasheet3 pages6 years ago
Electro Sonic
Datasheet3 pages9 years ago
element14
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page23 years ago
DigiKey
Datasheet1 page23 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Flammability RatingUL VW-1
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant