Alpha Wire 3048 BL001

Wire, Hook-Up; 28 AWG; 7/36; 0.016 in.;0.047 in.; -40 degC; 300 V; Blue

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A3048L-1000-ND 17 Buy Now »
USD
166.79 129.73 96.37 96.37 96.37
Newark
92F9939 15 Buy Now »
USD
124.54 103.79 92.67 92.67 92.67
Electronic Supply
3048 BL001 7,900 Send RFQ »
Powell Electronics
3048 BL001 3 Buy Now »
USD
98.84 98.84 98.84 98.84 98.84
Mouser
602-3048-1000-06 1 Buy Now »
USD
122.00 96.32 91.50 91.50 91.50
Master Electronics
3048BL001 3 ··
USD
105.90 95.04 95.04 95.04 95.04
Allied Electronics
70136099 0 ··
USD
98.48 91.82 81.41 81.41 81.41
Area51-Authorized
3048 BL001 0 ··
Farnell
1182476 3 Buy Now »
GBP
48.86 45.86 45.86 45.86 45.86
element14 APAC
2476969 0 ··
SGD
152.69 152.69 140.48 140.48 140.48
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TME
3048-BL001 1 Buy Now »
USD
99.41 81.14 63.14 63.14 63.14
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
3048 BL001 Contact ··
TransparentC
3048 BL001 Contact ··
XS Micro
3048 BL001 Contact ··

Descriptions

Hook-Up Wire 28AWG UL1007 BLUE
Mouser
WIRE, UL1007, 28AWG, BLUE, 305M
element14 APAC
Wire - Single Conductor 28AWG 7/36 PVC 1000ft SPOOL BLUE
Powell Electronics
Wire, Hook-Up; 28 AWG; 7/36; 0.016 in.;0.047 in.; -40 degC; 300 V; Blue
Allied Electronics
3048 BLUE 1000 FT
Master Electronics
Cable; UL1007,UL1569,VW-1; stranded; Cu; 28AWG; blue; 305m; PVC
TME
HOOK UP WIRE, 1000FT, 28AWG COPPER, BLUE
Newark
HOOK-UP STRND 28AWG BLUE 1000'
Digi-Key
WIRE, UL1007, 28AWG, BLUE, 305M
Farnell

Technical Specifications

Size-Length 304.8 m
Conductor Material Copper
Wire Gauge 28 AWG
RoHS Compliant
Current Rating 3 A
Voltage Rating (DC) 300 V
REACH SVHC Compliance No SVHC
Packaging Bulk
Jacket Material PVC
Color Blue
Flammability Rating UL VW-1
Insulation Material PVC

Documents

Farnell
Datasheet 1 page 10 years ago
Factory Futures
Datasheet 48 pages 5 years ago
Digi-Key
Datasheet 1 page 15 years ago
element14
Datasheet 1 page 10 years ago
Allied Electronics
Datasheet 1 page 15 years ago

Images

Alternate Names

ALPHA 3048 BL001
ALPH 3048 BL001
ALP 3048 BL001
ALPHA WIRE COMPANY 3048 BL001
ALPHA IND 3048 BL001
ALPHA WIRE CORP 3048 BL001
ALPHA WIRE CORPORATION 3048 BL001
ALPHA WIRE CO 3048 BL001
ALPHA WIR 3048 BL001
ALPHA WIRE COMP 3048 BL001
ALPW 3048 BL001
Alpha Wire & Tubing 3048 BL001
Alpha Wire & Cable 3048 BL001
ALPHA WIRE COPORATIO 3048 BL001
ALPHA WIRE CORPORATION ACCT#1207 3048 BL001
APLHA WIRE 3048 BL001
ALPHA COMPANY LTD 3048 BL001
ALPHA DEARBORN 3048 BL001
ALPHA WIRELE 3048 BL001
ALPHA WIRE COMPAGNY 3048 BL001
ALPHA WIRE ACCT#1207 3048 BL001
ALPHA WIRE / DEARBORN 3048 BL001
ALPHA WIRE/EDGE 3048 BL001
ALPHA WIRE|MARKEL 3048 BL001
Alpha Wire Braid 3048 BL001

Search for other parts like 3048 BL »