Honeywell 3046A

Sensors, Magnetic Position Sensors, Speed and Direction - Variable Reluctance Speed Sensors

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialFerrite
MaterialStainless Steel
Weight70 g
Technical
Coil Resistance162 Ω
Frequency40 kHz
Inductance85 mH
Max Frequency40 kHz
Max Operating Temperature120 °C
Min Operating Temperature-55 °C
Output Voltage65 V
TerminationConnector
TypePassive
Dimensions
Diameter159 mm
Length65 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 3046A.

Honeywell
Datasheet6 pages10 years ago
Newark
Datasheet1 page23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 3046A.

Descriptions

Descriptions of Honeywell 3046A provided by its distributors.

Sensors, Magnetic Position Sensors, Speed and Direction - Variable Reluctance Speed Sensors
Transportation & Industrial Speed Sensor
High Resolution VRS Sensor Automotive
SENSOR VRS SINE WAVE CONNECTOR
High Resolution VRS sensors are designed for use in applications where precise timing pulse is required, and/or fine pitch gears are used. Proper alignment of the sensor is required. Passive VRS (Variable Reluctance Speed) Magnetic Speed sensors are simple, rugged devices that do not require an external voltage source for operation. A permanent magnet in the sensor establishes a fixed magnetic field. The approach and passing of a ferrous metal target near the sensor’s pole piece (sensing area) changes the flux of the magnetic field, dynamically changing its strength. This change in magnetic field strength induces a current into a coil winding which is attached to the output terminals. The output signal of a VRS sensor is an ac voltage that varies in amplitude and wave frequency as the speed of the monitored device changes, and is usually expressed in peak to peak voltage (Vp-p). One complete waveform (cycle) occurs as each target passes the sensor’s pole piece. If a standard gear were used as a target, this output signal would resemble a sine wave if viewed on an oscilloscope. Honeywell also offers VRS sensors for general purpose, high output, power output, high temperature and hazardous location applications, as well as low-cost molded versions.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Actuator MaterialFerrite
MaterialStainless Steel
Weight70 g
Technical
Coil Resistance162 Ω
Frequency40 kHz
Inductance85 mH
Max Frequency40 kHz
Max Operating Temperature120 °C
Min Operating Temperature-55 °C
Output Voltage65 V
TerminationConnector
TypePassive
Dimensions
Diameter159 mm
Length65 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 3046A.

Honeywell
Datasheet6 pages10 years ago
Newark
Datasheet1 page23 years ago

Compliance

Environmental Classification
Lead FreeExempt
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago