Deltron 304-0000-910

CROCODILE CLIP, 25A; Connector Type: Crocodile Clip; Current Rating: 25A; Jaw Opening Max: 30mm; Insulator Colour: -;...
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSteel
Contact PlatingNickel
MountCable
Technical
Connector TypeClip
Current Rating25 A
TerminationScrew

Documents

Download datasheets and manufacturer documentation for Deltron 304-0000-910.

element14 APAC
Datasheet1 page21 years ago
Datasheet1 page6 years ago
Datasheet1 page13 years ago

Inventory History

3 month trend:
-24.35%

Engineering Resources

View Evaluation kits and Reference designs for Deltron 304-0000-910.

Descriptions

Descriptions of Deltron 304-0000-910 provided by its distributors.

CROCODILE CLIP, 25A; Connector Type:Crocodile Clip; Current Rating:25A; Jaw Opening Max:30mm; Insulator Colour:-; Product Range:-; SVHC:No SVHC
CROCODILE CLIP, 20A

Manufacturer Aliases

Deltron has several brands around the world that distributors may use as alternate names. Deltron may also be known as the following names:

  • DELTRON EMCON (GBP)
  • DELTRON COMPONENTS
  • DELTRON EMCON
  • DELTRON ENCLOSURES
  • Delconec Deltron
  • Deltron Connectors
  • Basetech
  • Hongshang
  • Deltron Inc
  • Deltron (Delconec)
  • DELTRON / DEM MANUFACTURING
  • DEM
  • DELTRON COMPONENT & ENCLOSURES

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1101133

Technical Specifications

Physical
Contact MaterialSteel
Contact PlatingNickel
MountCable
Technical
Connector TypeClip
Current Rating25 A
TerminationScrew

Documents

Download datasheets and manufacturer documentation for Deltron 304-0000-910.

element14 APAC
Datasheet1 page21 years ago
Datasheet1 page6 years ago
Datasheet1 page13 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant