Phoenix Contact 3036819

"Phoenix 3036819 Fuse Plug With LED 24 Volt, 6.3 Amp Maximum Load, Polyamide, Black,"

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
277-3320-ND 8 Buy Now »
USD
11.37 10.63 9.03 8.08 8.08
Arrow
3036819 8 Buy Now »
USD
8.21 8.07 7.63 7.63 7.63
Carlton-Bates
78037389889 2,994 Buy Now »
USD
10.17 10.17 8.76 8.76 8.76
Verical
3036819 8 Buy Now »
USD
8.21 8.21 8.21 8.21
Chip One Stop Japan
C1S602700080496 8 Buy Now »
CNY
78.30 63.20 63.20 63.20 63.20
TTI
3036819 255 Buy Now »
USD
10.23 10.23 10.23 10.23 10.23
Mouser
651-3036819 122 Buy Now »
USD
10.27 9.63 8.59 7.50 7.50
ShopCross
3036819 Yes ··
USD
10.42 10.42 10.42 10.42 10.42
Allied Electronics
70169597 466 Buy Now »
USD
10.28 10.28 9.10 9.10 9.10
Onlinecomponents.com
3036819 18 Buy Now »
USD
10.99 10.24 8.63 7.75 7.75
Steven Engineering
3036819 202 Buy Now »
USD
10.42 10.42 10.42 9.38 10.42
Sager Electronics
3036819 58 Buy Now »
USD
10.24 10.24 8.46 8.46 8.46
Master Electronics
3036819 18 ··
USD
10.99 10.24 8.63 7.75 7.75
Chip One Stop Global
C1S602700080496 8 Buy Now »
USD
8.84 8.30 8.30 8.30 8.30
Omnical
238029804 Yes ··
EUR
6.27 6.27 6.27 6.27 6.27
Crescent Electric Supply Co
174920 Yes ··
USD
10.61 10.61 10.61 10.61 10.61
RS Components
8040380 53 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Shortec Electronics
3036819 8,550 Buy Now »
RACS
3036819 50 ··
USD
7.12 7.12 7.12 7.12 7.12
Ralph's Elec.
3036819 182 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
MRO Stop
3036819 Contact Buy Now »
USD
7.85 7.85 7.85 7.85
North Star Micro
3036819 Contact ··
XS Micro
3036819 Contact ··

Descriptions

Terminal Block Fuse Plug 0.95mA 30V - P-FU5X20LED24
Carlton-Bates
"Phoenix 3036819 Fuse Plug With LED 24 Volt, 6.3 Amp Maximum Load, Polyamide, Black,"
Crescent Electric Supply Co
P-FU 5X20 LED 24
RACS
Terminal Block Fuse Plug Black
RS Components
P-FU 5X20 LED 24
Onlinecomponents.com
P-FU 5X20 LED 24
TTI
3036819 Phoenix Contact P-FU 5X20 LED 24 Fuse COMBI plug, Nominal current: 6.3 A, Length: 28 mm, Width: 6.2 mm, Height: 25 mm, Color: black Manufacturer Part # 3036819 Manufacturer: Phoenix Contact Weight: 0.0093 lbs/piece Availability: stock to 20 days (If immediate availability is time sensitive, please contact customer service at 1-866-388-7558) Pack Qty: 10 Special Notes:
MRO Stop
P-FU 5X20 LED 24
Master Electronics
Conn; Term Blk; Fuse Plug; Black; 6.3 A; 500 V; Fuse Type: G/5x20, Glass
Allied Electronics
Phoenix Contact P-FU - 3036819
Omnical
Phoenix Fuse plug in black color comes with LED indicators and is designed to use with terminal blocks to protect from overload/short-circuits. Terminal block fuse plug has a polyamide insulation to ensure protection. It measures 28 mm x 6.2 mm. It has a maximum load current of 6.3 amp and nominal current of 0.95 milli-amp. The nominal voltage of the fuse plug is 24 volt. It features bipolar defect indicator for better performance. It has inflammability rating at UL 94-V0. Fuse plug meets RoHS complaint. Versions with bipolar defect indicator Test contacts on both sides of the fuse Large-surface labeling option Can be used for overload/short-circuit protection 5 x 20 mm fuse provision
ShopCross
Fuse Plug 6.3A 24V Snap-In
Sager Electronics
FUSE PLUG BLACK 5X20MM
Digi-Key

Technical Specifications

Lead-Free Status Lead Free
RoHS Compliant

Documents

Arrow
Datasheet 3 pages 6 years ago
Allied Electronics
Datasheet 2 pages 9 years ago
MRO Stop
Datasheet 3 pages 5 years ago
Onlinecomponents.com
Datasheet 3 pages 4 years ago

Images

Alternate Names

PHOENIX 3036819
PHEONIX 3036819
PHO 3036819
PHX 3036819
PHOE 3036819
PHOENI 3036819
PHOENX 3036819
PHOENIX CONTACTS 3036819
PHOENIX CONTACT INC 3036819
Picker Components 3036819
PHOENIX CONT 3036819
PHEONIX CONTACT 3036819
Phoenix Contact GmbH & Company 3036819
PHOENIX CONTACT (VA) 3036819
PHOENIX CONTACT POWER 3036819
PHOENIX CONTAC 3036819
PHOENIXUS 3036819
PHOENIX CONTACT GMBH and COKG 3036819
PHÖNIX CONTACT 3036819
PHENX_CO 3036819
PHOENIX CONTACT GMBH & CO KG 3036819
Phoenix Contact Deutschland GmbH 3036819
PHOENIXCAN 3036819

Search for other parts like 3036819 »