Keystone 3034

Holder Battery; Coin Battery; 1 Cell; Tab; 0.787 in. Dia.

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialNickel
Contact PlatingTin
MaterialBronze
MountPCB, Surface Mount
Technical
Number of Batteries1
Number of Cells1
Number of Contacts2
TerminationSMD/SMT
Dimensions
Height4.31 mm

Documents

Download datasheets and manufacturer documentation for Keystone 3034.

Keystone
Datasheet1 page11 years ago
element14 APAC
Datasheet1 page11 years ago
Upverter
Datasheet1 page5 years ago
Farnell
Datasheet1 page8 years ago
TME
Datasheet1 page3 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Future Electronics
Datasheet1 page12 years ago

Inventory History

3 month trend:
+11.73%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 3034.

Descriptions

Descriptions of Keystone 3034 provided by its distributors.

Holder Battery; Coin Battery; 1 Cell; Tab; 0.787 in. Dia.
SMT Holder for 20mm Cell-Tin Nickel Plate
Battery Retainer 1 Cells Phosphor Bronze Bulk
Coin Cell Battery Holders COIN CELL RETAINER
Phosphor Bronze Nickel Plated Coin Cell Retainer
BATT RETAINER COIN 20MM 1CEL SMD
BATTERY CONTACT, COIN CELL, 20MM; Battery Sizes Accepted:Coin Cell - 20mm; No. of Batteries:1; Product Range:-; Battery Terminals:SMD; Contact Material:Phosphor Bronze; Contact Plating:Nickel Plated Contacts RoHS Compliant: Yes

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3034.

Technical Specifications

Physical
Contact MaterialNickel
Contact PlatingTin
MaterialBronze
MountPCB, Surface Mount
Technical
Number of Batteries1
Number of Cells1
Number of Contacts2
TerminationSMD/SMT
Dimensions
Height4.31 mm

Documents

Download datasheets and manufacturer documentation for Keystone 3034.

Keystone
Datasheet1 page11 years ago
element14 APAC
Datasheet1 page11 years ago
Upverter
Datasheet1 page5 years ago
Farnell
Datasheet1 page8 years ago
TME
Datasheet1 page3 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Future Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant