Honeywell 3030AN50

VRS SPEED SENSOR 190V 910 OHM to 1200 OHM 0.25 ms; Speed Sensor Type: VRS General
In Stock

Price and Stock

Technical Specifications

Physical
Actuator MaterialFerrite
MaterialStainless Steel
MountPanel
Number of Pins2
Weight128 g
Technical
Coil Resistance1.2 kΩ
Frequency15 kHz
Inductance450 mH
Max Frequency15 kHz
Max Operating Temperature120 °C
Min Operating Temperature-55 °C
Output Voltage190 V
Sensing MethodInductive
Switching Frequency15 kHz
TerminationConnector
TypePassive
Dimensions
Depth155.88 mm
Diameter159 mm
Length156 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 3030AN50.

Sager Electronics
Datasheet8 pages17 years ago
Datasheet8 pages17 years ago
Farnell
Datasheet1 page20 years ago
Master Electronics
Datasheet2 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-6.33%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 3030AN50.

Descriptions

Descriptions of Honeywell 3030AN50 provided by its distributors.

VRS SPEED SENSOR 190V 910 OHM to 1200 OHM 0.25 ms; Speed Sensor Type:VRS General
Sensors, Magnetic Position Sensors, Speed and Direction - Variable Reluctance Speed Sensors
SENSOR, HIGH OUTPUT, 910 TO 1200 COIL RES., 190 OUTPUT VOLTAGE, 5.0 IN. THREAD L
High Output VRS sensors are designed for use in applications where higher output voltages are needed. They perform best at low to medium speeds with medium to high impedance loads. Front-End Sealed versions are available for use where the sensor is exposed to fluids, lubricants or adverse environmental conditions. Passive VRS (Variable Reluctance Speed) Magnetic Speed sensors are simple, rugged devices that do not require an external voltage source for operation. A permanent magnet in the sensor establishes a fixed magnetic field. The approach and passing of a ferrous metal target near the sensor’s pole piece (sensing area) changes the flux lines of the magnetic field, dynamically changing its strength. This change in magnetic field strength induces a current into a coil winding which is attached to the output terminals. The output signal of a VRS sensor is an ac voltage that varies in amplitude and wave frequency as the speed of the monitored device changes, and is usually expressed in peak to peak voltage (Vp-p). One complete waveform (cycle) occurs as each target passes the sensor’s pole piece. If a standard gear were used as a target, this output signal would resemble a sine wave if viewed on an oscilloscope. Honeywell also offers VRS sensors for general purpose, power output, high resolution, high temperature, and hazardous location applications, as well as low-cost molded versions.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Actuator MaterialFerrite
MaterialStainless Steel
MountPanel
Number of Pins2
Weight128 g
Technical
Coil Resistance1.2 kΩ
Frequency15 kHz
Inductance450 mH
Max Frequency15 kHz
Max Operating Temperature120 °C
Min Operating Temperature-55 °C
Output Voltage190 V
Sensing MethodInductive
Switching Frequency15 kHz
TerminationConnector
TypePassive
Dimensions
Depth155.88 mm
Diameter159 mm
Length156 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 3030AN50.

Sager Electronics
Datasheet8 pages17 years ago
Datasheet8 pages17 years ago
Farnell
Datasheet1 page20 years ago
Master Electronics
Datasheet2 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeExempt
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago