Qualtek 3025013-06

Cable Assembly USB 1.83m USB 2.0 Type A to Micro USB 2.0 Type B 4 to 5 POS M-M 28AWG
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
ShieldingShielded
Dimensions
Cable Length1.8288 m
Length1.8288 m

Documents

Download datasheets and manufacturer documentation for Qualtek 3025013-06.

Master Electronics
Datasheet1 page10 years ago

Inventory History

3 month trend:
-24.25%

Engineering Resources

View Evaluation kits and Reference designs for Qualtek 3025013-06.

Descriptions

Descriptions of Qualtek 3025013-06 provided by its distributors.

Cable Assembly USB 1.83m USB 2.0 Type A to Micro USB 2.0 Type B 4 to 5 POS M-M 28AWG
USB CORD, 2.0 PLUG A-MICRO B, 1.83M, WHITE; Connector A:USB Type A Plug; B:Micro B
Cable;USB;USB A Male to Micro B Male;White Cable;28AWG;6';Shielded | Qualtek Electronics Corp. 3025013-06
USB Cables / IEEE 1394 Cables USB 2.0 A Male to USB 2.0 Micro B Male, White color, 28/28AWG, 6FT Length
Usb Cord, 2.0 Plug A-Micro B, 1.83M, Wht; Connector A:Usb Type A Plug; Connector B:Micro Usb Type B Plug; Cable Length - Metric:1.83M; Cable Length - Imperial:6Ft; Usb Standard:Usb 2.0; Jacket Color:White; Electronic Marking:- Rohs Compliant: Yes |Qualtek Electronics 3025013-06

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP

Technical Specifications

Technical
ShieldingShielded
Dimensions
Cable Length1.8288 m
Length1.8288 m

Documents

Download datasheets and manufacturer documentation for Qualtek 3025013-06.

Master Electronics
Datasheet1 page10 years ago

Compliance

Environmental Classification
RoHSCompliant