C&K Components 302129103

Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 120VAC 28VDC PC Board Panel Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
302129103050
1d
302129103Contact
>1wk

Technical Specifications

Physical
ColorBlack
Contact MaterialMetal
Housing MaterialABS
MountPanel, Screw
Technical
Contact Resistance100 mΩ
Electrical Life100 kcycles
Max Current Rating100 mA
Max Operating Temperature65 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-40 °C
Number of Positions10
TerminationSolder

Documents

Download datasheets and manufacturer documentation for C&K Components 302129103.

Sager Electronics
Datasheet8 pages8 years ago
Datasheet8 pages4 years ago
Electro Sonic
Datasheet8 pages13 years ago
Datasheet4 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 302129103.

Descriptions

Descriptions of C&K Components 302129103 provided by its distributors.

Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 120VAC 28VDC PC Board Panel Mount
Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 120V
C&K Series-3 Thumbwheel Switch 302129103
Thumbwheel Switches & Pushwheel Switches Thumbwheel

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
ColorBlack
Contact MaterialMetal
Housing MaterialABS
MountPanel, Screw
Technical
Contact Resistance100 mΩ
Electrical Life100 kcycles
Max Current Rating100 mA
Max Operating Temperature65 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-40 °C
Number of Positions10
TerminationSolder

Documents

Download datasheets and manufacturer documentation for C&K Components 302129103.

Sager Electronics
Datasheet8 pages8 years ago
Datasheet8 pages4 years ago
Electro Sonic
Datasheet8 pages13 years ago
Datasheet4 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant