CNC Tech 3020-10-0300-00

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry SMD
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold
Contact PlatingGold
MountSurface Mount
Number of Pins10
Technical
Connector TypeMale Pin
Contact Resistance20 mΩ
Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts10
Number of Positions10
Number of Rows2
TerminationSolder
Voltage Rating250 V
Dimensions
Height10.49 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for CNC Tech 3020-10-0300-00.

Electro Sonic
Datasheet1 page3 years ago
Upverter
Datasheet1 page4 years ago
Datasheet1 page9 years ago
Datasheet1 page11 years ago

Inventory History

3 month trend:
-15.23%

Engineering Resources

View Evaluation kits and Reference designs for CNC Tech 3020-10-0300-00.

Related Parts

Descriptions

Descriptions of CNC Tech 3020-10-0300-00 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry SMD
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking
CONN HEADER SMD 10POS 2.54MM
CONN STR HEADER 2X5 ARRAY

Manufacturer Aliases

CNC Tech has several brands around the world that distributors may use as alternate names. CNC Tech may also be known as the following names:

  • CnC Tech LLC
  • CNC TECHNOLOGY
  • Global CNC Industries

Technical Specifications

Physical
Contact MaterialGold
Contact PlatingGold
MountSurface Mount
Number of Pins10
Technical
Connector TypeMale Pin
Contact Resistance20 mΩ
Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts10
Number of Positions10
Number of Rows2
TerminationSolder
Voltage Rating250 V
Dimensions
Height10.49 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for CNC Tech 3020-10-0300-00.

Electro Sonic
Datasheet1 page3 years ago
Upverter
Datasheet1 page4 years ago
Datasheet1 page9 years ago
Datasheet1 page11 years ago

Compliance

Environmental Classification
RoHSCompliant