On Shore Technology 302-S161

Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Thru-Hole
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
MountThrough Hole
Technical
Connector TypeMale Pin
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Positions16
Number of Rows2
TerminationSolder
Dimensions
Pitch2.54 mm
Row Spacing2.54 mm

Inventory History

3 month trend:
-56.18%

Engineering Resources

View Evaluation kits and Reference designs for On Shore Technology 302-S161.

Related Parts

Descriptions

Descriptions of On Shore Technology 302-S161 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Thru-Hole
CONN HEADER VERT 16POS 2.54MM

Manufacturer Aliases

On Shore Technology has several brands around the world that distributors may use as alternate names. On Shore Technology may also be known as the following names:

  • On Shore Technology Inc
  • ON SHORE
  • OST
  • ON SHORE TECH
  • ON SHORE TECHNO
  • ON SHORE TECHNOLOGY INC (VA)
  • On-Shore Technology (OST)
  • ONSHORETECHNOLOGIE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 302S161

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
MountThrough Hole
Technical
Connector TypeMale Pin
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Positions16
Number of Rows2
TerminationSolder
Dimensions
Pitch2.54 mm
Row Spacing2.54 mm

Compliance

Environmental Classification
RoHSCompliant