Keystone 3012

Battery Holders, Contacts and Clips 16mm COIN CELL CLIP SMT Sn PLTD PhosBrnz

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBronze
ColorSilver
Contact MaterialBronze
Contact PlatingNickel
MountPCB, Surface Mount
Technical
Number of Batteries1
Number of Cells1
TerminationSMD/SMT
Dimensions
Height3.96 mm

Documents

Download datasheets and manufacturer documentation for Keystone 3012.

Future Electronics
Datasheet1 page11 years ago
Datasheet1 page8 years ago
Datasheet1 page15 years ago
Datasheet1 page17 years ago
Farnell
Datasheet1 page10 years ago
Datasheet1 page16 years ago
element14
Datasheet3 pages19 years ago
Upverter
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet1 page7 years ago
Newark
Datasheet1 page11 years ago
TME
Datasheet1 page13 years ago

Inventory History

3 month trend:
+17.62%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 3012.

Descriptions

Descriptions of Keystone 3012 provided by its distributors.

Battery Holders, Contacts and Clips 16mm COIN CELL CLIP SMT Sn PLTD PhosBrnz
Battery clip for; BR1616; CR1612; CR1616; CR1620; CR1632;; mounting: SMD; number of batteries: 1; battery diameter: 16mm; length: 23,2mm; width: 15,1; height: 4mm
Retainer Contact, 16Mm Coin Cell, Smd; Battery Sizes Accepted:Coin Cell - 16Mm; Battery Terminals:Smd; Contact Material:Phosphor Bronze; Contact Plating:Nickel Plated Contacts; Product Range:-; Body Material:Phosphor Bronze Rohs Compliant: Yes |Keystone 3012

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3012.

Technical Specifications

Physical
Body MaterialBronze
ColorSilver
Contact MaterialBronze
Contact PlatingNickel
MountPCB, Surface Mount
Technical
Number of Batteries1
Number of Cells1
TerminationSMD/SMT
Dimensions
Height3.96 mm

Documents

Download datasheets and manufacturer documentation for Keystone 3012.

Future Electronics
Datasheet1 page11 years ago
Datasheet1 page8 years ago
Datasheet1 page15 years ago
Datasheet1 page17 years ago
Farnell
Datasheet1 page10 years ago
Datasheet1 page16 years ago
element14
Datasheet3 pages19 years ago
Upverter
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet1 page7 years ago
Newark
Datasheet1 page11 years ago
TME
Datasheet1 page13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant