E-Switch 300SP1R6BLKM1REBLK

Rocker Switch, SPDT, ON-ON, 0.4 VA, 20V, Solder, 300 Series | E-Switch 300SP1R6BLKM1REBLK
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialStainless Steel
MountPanel, Snap in
Technical
Electrical Life40 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V

Documents

Download datasheets and manufacturer documentation for E-Switch 300SP1R6BLKM1REBLK.

Electro Sonic
Datasheet15 pages8 years ago
Master Electronics
Datasheet1 page18 years ago

Engineering Resources

View Evaluation kits and Reference designs for E-Switch 300SP1R6BLKM1REBLK.

Related Parts

Descriptions

Descriptions of E-Switch 300SP1R6BLKM1REBLK provided by its distributors.

Rocker Switch, SPDT, ON-ON, 0.4 VA, 20V, Solder, 300 Series | E-Switch 300SP1R6BLKM1REBLK
Switch Rocker ON None ON SPDT Solder Lug Rocker 20VAC 20VDC 0.4VA
ESWCH 300SP1R6BLKM1REBLK Switches > Rocker > Miniature
Ea Rohs Compliant: Yes |E-Switch 300SP1R6BLKM1REBLK
300SP1R6BLKM1REBLK BLACK ROCKER/FRAME

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialStainless Steel
MountPanel, Snap in
Technical
Electrical Life40 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V

Documents

Download datasheets and manufacturer documentation for E-Switch 300SP1R6BLKM1REBLK.

Electro Sonic
Datasheet15 pages8 years ago
Master Electronics
Datasheet1 page18 years ago

Compliance

Environmental Classification
RoHSCompliant