E-Switch 300AWSP4J2WHTM1QE

Switch Rocker SPDT 5A 120V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact PlatingSilver
Technical
Current Rating5 A
Electrical Life30 kcycles
Illumination TypeIlluminated
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Switch FunctionMom-Off-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for E-Switch 300AWSP4J2WHTM1QE.

Electro Sonic
Datasheet12 pages6 years ago
Master Electronics
Datasheet1 page19 years ago

Engineering Resources

View Evaluation kits and Reference designs for E-Switch 300AWSP4J2WHTM1QE.

Related Parts

Descriptions

Descriptions of E-Switch 300AWSP4J2WHTM1QE provided by its distributors.

SWITCH ROCKER SPDT 5A 120V
ESWCH 300AWSP4J2WHTM1QE Switches > Rocker > Miniature > Sealed

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
ColorWhite
Contact PlatingSilver
Technical
Current Rating5 A
Electrical Life30 kcycles
Illumination TypeIlluminated
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Switch FunctionMom-Off-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for E-Switch 300AWSP4J2WHTM1QE.

Electro Sonic
Datasheet12 pages6 years ago
Master Electronics
Datasheet1 page19 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
RoHSCompliant