E-Switch 300AWSP1J1BLKM6QE

Switch Rocker ON None ON SPDT PC Pins Rocker 5A 250VAC 28VDC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialSilver
Contact PlatingSilver
MountThrough Hole
Number of Pins3
Technical
Contact Current Rating5 A
Current Rating5 A
Electrical Life30 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Positions2
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for E-Switch 300AWSP1J1BLKM6QE.

Master Electronics
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages6 years ago
Datasheet1 page0 years ago
Farnell
Datasheet6 pages14 years ago
Upverter
Datasheet6 pages14 years ago
Future Electronics
Datasheet6 pages16 years ago

Inventory History

3 month trend:
+132%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch 300AWSP1J1BLKM6QE.

Related Parts

Descriptions

Descriptions of E-Switch 300AWSP1J1BLKM6QE provided by its distributors.

Switch Rocker ON None ON SPDT PC Pins Rocker 5A 250VAC 28VDC
Rocker Switch,300A Series, SPDT, ON-NONE-ON, PC Mount,5A,120VAC,28VDC, R/A PC Pin | E-Switch 300AWSP1J1BLKM6QE
Rocker Switch, Spdt, 5A, 120Vac, 28Vdc, Black; Switch Operation:On-None-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Switch Mounting:Panel Mount; Actuator/Cap Colour:Black; Product Range:300A Series Rohs Compliant: Yes |E-Switch 300AWSP1J1BLKM6QE

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
ColorBlack
Contact MaterialSilver
Contact PlatingSilver
MountThrough Hole
Number of Pins3
Technical
Contact Current Rating5 A
Current Rating5 A
Electrical Life30 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Positions2
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for E-Switch 300AWSP1J1BLKM6QE.

Master Electronics
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages6 years ago
Datasheet1 page0 years ago
Farnell
Datasheet6 pages14 years ago
Upverter
Datasheet6 pages14 years ago
Future Electronics
Datasheet6 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsDust Tight, IP67, Waterproof
RoHSCompliant