E-Switch 3004P3R3REDM1RE

Rocker Switch, 4PDT, ON-OFF-ON, 0.4 VA, 20V, Solder, 300 Series | E-Switch 3004P3R3REDM1RE
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialStainless Steel
MountFlanges, Panel
Technical
Current Rating400 mA
Electrical Life40 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Switch FunctionOn-Off-On
TerminationSolder
Throw Configuration4PDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V

Documents

Download datasheets and manufacturer documentation for E-Switch 3004P3R3REDM1RE.

Electro Sonic
Datasheet15 pages8 years ago
Master Electronics
Datasheet1 page18 years ago

Engineering Resources

View Evaluation kits and Reference designs for E-Switch 3004P3R3REDM1RE.

Related Parts

Descriptions

Descriptions of E-Switch 3004P3R3REDM1RE provided by its distributors.

Rocker Switch, 4PDT, ON-OFF-ON, 0.4 VA, 20V, Solder, 300 Series | E-Switch 3004P3R3REDM1RE
ESWCH 3004P3R3REDM1RE Switches > Rocker > Miniature
Ea Rohs Compliant: Yes |E-Switch 3004P3R3REDM1RE

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialStainless Steel
MountFlanges, Panel
Technical
Current Rating400 mA
Electrical Life40 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Switch FunctionOn-Off-On
TerminationSolder
Throw Configuration4PDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V

Documents

Download datasheets and manufacturer documentation for E-Switch 3004P3R3REDM1RE.

Electro Sonic
Datasheet15 pages8 years ago
Master Electronics
Datasheet1 page18 years ago

Compliance

Environmental Classification
RoHSCompliant