Honeywell 300400020025

Sensors, Thermal , Thermostats

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Housing MaterialMetal
MountBrackets
Technical
Contact Resistance50 mΩ
Current Rating4 A
Insulation Resistance-500 MΩ
Max Operating Temperature168 °C
Min Operating Temperature-18 °C
Voltage Rating (AC)120 V

Documents

Download datasheets and manufacturer documentation for Honeywell 300400020025.

Honeywell
Datasheet32 pages5 years ago
Datasheet36 pages13 years ago
Sager Electronics
Datasheet36 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 300400020025.

Descriptions

Descriptions of Honeywell 300400020025 provided by its distributors.

Sensors, Thermal , Thermostats
THERMOSTAT MODULE SOLDER LUG
3004 Series Non-Hermetic Thermostats The 3400 Series consists of a factory pre-set, single pole, single throw thermal switch available to open or close on temperature rise. The phenolic base is made dust-proof by a metal closure which also provides thermal and electrical isolation for the silver contacts. They offer a metal sleeve insert-rivet construction and higher spacing. It is also UL recognized and CSA certified.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3004 00020025

Technical Specifications

Physical
Contact MaterialSilver
Housing MaterialMetal
MountBrackets
Technical
Contact Resistance50 mΩ
Current Rating4 A
Insulation Resistance-500 MΩ
Max Operating Temperature168 °C
Min Operating Temperature-18 °C
Voltage Rating (AC)120 V

Documents

Download datasheets and manufacturer documentation for Honeywell 300400020025.

Honeywell
Datasheet32 pages5 years ago
Datasheet36 pages13 years ago
Sager Electronics
Datasheet36 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago