Phoenix Contact 3003790

Mini Spring Cage Rail Mtd 24A 800V 26-14AWG Blue Plastic Housing 5.2MM Pitch
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Housing ColorBlue
Housing MaterialPolyamide
Insulation MaterialNylon
Weight4.280013 g
Technical
Current15 A
Current Rating24 A
Max Current Rating24 A
Max Supply Voltage800 V
Number of Levels1
Number of Positions2
Number of Rows2
Voltage600 V
Voltage Rating800 V
Dimensions
Depth5.2 mm
Height21.9964 mm
Length32 mm
Stripping Length9 mm
Terminal Width5.2 mm
Width5.2 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3003790.

MRO Stop
Datasheet4 pages12 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 3003790.

Descriptions

Descriptions of Phoenix Contact 3003790 provided by its distributors.

MINI SPRING CAGE RAIL MTD 24A 800V 26-14AWG BLUE PLASTIC HOUSING 5.2MM PITCH
2 Pin Term Block Middle, 5.20 mm wide, Blue
3003790 Phoenix Contact MZB 1.5-M BU

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
ColorBlue
Housing ColorBlue
Housing MaterialPolyamide
Insulation MaterialNylon
Weight4.280013 g
Technical
Current15 A
Current Rating24 A
Max Current Rating24 A
Max Supply Voltage800 V
Number of Levels1
Number of Positions2
Number of Rows2
Voltage600 V
Voltage Rating800 V
Dimensions
Depth5.2 mm
Height21.9964 mm
Length32 mm
Stripping Length9 mm
Terminal Width5.2 mm
Width5.2 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3003790.

MRO Stop
Datasheet4 pages12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant