Keystone 3002

Battery Holder: SMT, 1 Coin Cell, 20mm, PhosBronze/Tin-Nickel | Keystone Electronics 3002

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBronze
Contact MaterialBronze
Contact PlatingNickel
MaterialBronze
MountPCB, Surface Mount
Technical
Number of Batteries1
Number of Cells1
PackagingBulk
TerminationSMD/SMT
Dimensions
Diameter20 mm
Height3.96 mm

Documents

Download datasheets and manufacturer documentation for Keystone 3002.

Future Electronics
Datasheet1 page11 years ago
Datasheet1 page15 years ago
Datasheet1 page21 years ago
Datasheet1 page17 years ago
element14
Datasheet3 pages19 years ago
Newark
Datasheet1 page0 years ago
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet1 page8 years ago
Datasheet1 page21 years ago
SOS electronic
Datasheet1 page17 years ago
Sager Electronics
Datasheet1 page7 years ago
TME
Datasheet1 page13 years ago
Jameco
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+29.38%

Alternate Parts

Price @ 1000
$ 0.311
$ 0.407
$ 0.407
Stock
493,378
1,404,238
1,404,238
Authorized Distributors
12
14
14
Chemistry/Technology
-
-
-
Capacity
-
-
-
Number of Cells
1
1
1
Voltage Rating
-
-
-
Rechargeability
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Keystone 3002.

Descriptions

Descriptions of Keystone 3002 provided by its distributors.

Battery Holder: SMT, 1 Coin Cell, 20mm, PhosBronze/Tin-Nickel | Keystone Electronics 3002
Ultra Low Profile SMT Coin Cell Battery Contact Retainer for 20 mm Cell
Retainer Contact, 20Mm Coin Cell, Smd; Battery Sizes Accepted:Coin Cell - 20Mm; Battery Terminals:Smd; Contact Material:Phosphor Bronze; Contact Plating:Nickel Plated Contacts; Product Range:-; Body Material:Phosphor Bronze Rohs Compliant: Yes |Keystone 3002

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3002.

Technical Specifications

Physical
Body MaterialBronze
Contact MaterialBronze
Contact PlatingNickel
MaterialBronze
MountPCB, Surface Mount
Technical
Number of Batteries1
Number of Cells1
PackagingBulk
TerminationSMD/SMT
Dimensions
Diameter20 mm
Height3.96 mm

Documents

Download datasheets and manufacturer documentation for Keystone 3002.

Future Electronics
Datasheet1 page11 years ago
Datasheet1 page15 years ago
Datasheet1 page21 years ago
Datasheet1 page17 years ago
element14
Datasheet3 pages19 years ago
Newark
Datasheet1 page0 years ago
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet1 page8 years ago
Datasheet1 page21 years ago
SOS electronic
Datasheet1 page17 years ago
Sager Electronics
Datasheet1 page7 years ago
TME
Datasheet1 page13 years ago
Jameco
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant