Honeywell 3001U00780059

Sensors, Thermal , Thermostats

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Housing MaterialMetal
MountBrackets
Technical
Contact Resistance50 mΩ
Current Rating3 A
Insulation Resistance-500 MΩ
Max Current Rating3 A
Max Operating Temperature168 °C
Max Voltage Rating (AC)120 V
Min Operating Temperature-18 °C
Voltage Rating (AC)120 V

Documents

Download datasheets and manufacturer documentation for Honeywell 3001U00780059.

Sager Electronics
Datasheet32 pages5 years ago
Honeywell
Datasheet36 pages14 years ago
Electro Sonic
Datasheet1 page12 years ago
Datasheet2 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 3001U00780059.

Descriptions

Descriptions of Honeywell 3001U00780059 provided by its distributors.

Sensors, Thermal , Thermostats
Honeywell PRECISION THERMAL
THERMOSTAT MODULE SOLDER LUG
3001 Series Non-Hermetic Thermostats The 3001 Series consists of a pre-set, single pole, single throw thermal switch available to open or close on temperature rise. The phenolic base is made dust-proof by a metal closure which also provides thermal and electrical isolation for the silver contacts. The low silhouette design makes it an excellent choice where a nonhermetic precision unit is required for tight tolerances.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3001U 00780059
  • 3001U-00780059

Technical Specifications

Physical
Contact MaterialSilver
Housing MaterialMetal
MountBrackets
Technical
Contact Resistance50 mΩ
Current Rating3 A
Insulation Resistance-500 MΩ
Max Current Rating3 A
Max Operating Temperature168 °C
Max Voltage Rating (AC)120 V
Min Operating Temperature-18 °C
Voltage Rating (AC)120 V

Documents

Download datasheets and manufacturer documentation for Honeywell 3001U00780059.

Sager Electronics
Datasheet32 pages5 years ago
Honeywell
Datasheet36 pages14 years ago
Electro Sonic
Datasheet1 page12 years ago
Datasheet2 pages0 years ago

Compliance

Environmental Classification
ApprovalsUL
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago