Phoenix Contact 3001938

Flat-type fuse Terminal Block AWG: 26 - 8, UK Series | Phoenix Contact 3001938
Datasheet

Price and Stock

Technical Specifications

Physical
ColorBlack
Insulation MaterialNylon
MaterialPolyamide
MountDIN Rail
Weight21.119998 g
Technical
Current30 A
Current Rating30 A
Max Current Rating30 A
Number of Circuits1
Number of Contacts2
Number of Levels1
Number of Positions2
OrientationStraight
TerminationScrew
Voltage300 V
Voltage Rating250 V
Dimensions
Height52 mm
Length64 mm
Stripping Length10 mm
Terminal Width8.2 mm
Width8.2 mm
Wire/Cable Gauge8 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)8 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3001938.

Electro Sonic
Datasheet6 pages8 years ago
Burklin Elektronik
Datasheet45 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet15 pages11 years ago
Datasheet7 pages14 years ago
MRO Stop
Datasheet7 pages12 years ago
Arrow Electronics
Datasheet7 pages13 years ago

Inventory History

3 month trend:
-37.24%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 3001938.

Related Parts

Descriptions

Descriptions of Phoenix Contact 3001938 provided by its distributors.

Flat-type fuse Terminal Block AWG: 26 - 8, UK Series | Phoenix Contact 3001938
Conn Fuse Modular Terminal Block F 2 POS Screw ST T DIN Rail 30A
Fused Terminal Block 30A 300V - UK6-FSI/C-LED24
Fuse terminal block, 1 pole, 0.2-6.0 mm², 250 V, 30 A, 3001938
Phoenix Contact Fuse Terminal Block;UK 6-FSI/C-LED24; 30A; 300V; #26 - #8; C; Screw Connection; Black
3001938 Phoenix Contact UK 6-FSI/C-LED24 Flat-type fuse terminal block, cross section: 0.2 - 6 mm², AWG: 26 - 8, width: 8.2 mm, color: black, with light indicator, voltage light indicator: 24 V DC, current light indicator: 2 mA Manufacturer Part # 3001938 Manufacturer: Phoenix Contact Weight: 0.0459 lbs/piece Availability: stock to 20 days (If immediate availability is time sensitive, please contact customer service at 1-866-388-7558) Pack Qty: 1 (Items must be purchased in multiples of the Pack Qty) Special Notes:
Positions = 2 / Wire Size AWG Max. AWG = 8 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 10 / Wire Size mm2 Min. mm² = 0.2 / Wire Connection Method = Screw / Current Rating A = 30 / Voltage Rating V = 300 / Number of Levels = 1 / Terminal Block Colour = Black / Pitch mm = 8.2 / Standards Met = UL Listed / Standards Met = CSA / Standards Met = EAC / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
ColorBlack
Insulation MaterialNylon
MaterialPolyamide
MountDIN Rail
Weight21.119998 g
Technical
Current30 A
Current Rating30 A
Max Current Rating30 A
Number of Circuits1
Number of Contacts2
Number of Levels1
Number of Positions2
OrientationStraight
TerminationScrew
Voltage300 V
Voltage Rating250 V
Dimensions
Height52 mm
Length64 mm
Stripping Length10 mm
Terminal Width8.2 mm
Width8.2 mm
Wire/Cable Gauge8 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)8 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3001938.

Electro Sonic
Datasheet6 pages8 years ago
Burklin Elektronik
Datasheet45 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet15 pages11 years ago
Datasheet7 pages14 years ago
MRO Stop
Datasheet7 pages12 years ago
Arrow Electronics
Datasheet7 pages13 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant