Honeywell 3001 01370003

Thermostat, Presicion, Non Hermetic, Low Silhoutte | Honeywell 3001 01370003
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIL
Technical
Current Rating5 A
Max Operating Temperature168 °C
Min Operating Temperature-18 °C
Voltage Rating (AC)240 V

Documents

Download datasheets and manufacturer documentation for Honeywell 3001 01370003.

Sager Electronics
Datasheet36 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 3001 01370003.

Descriptions

Descriptions of Honeywell 3001 01370003 provided by its distributors.

Thermostat, Presicion, Non Hermetic, Low Silhoutte | Honeywell 3001 01370003
Honeywell PRECISION THERMAL
Precision Thermostat
3001 SERIES NON-HERMETIC THERMOSTATS
NON-HERMETIC THERMOSTAT

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 300101370003

Technical Specifications

Physical
Case/PackageSIL
Technical
Current Rating5 A
Max Operating Temperature168 °C
Min Operating Temperature-18 °C
Voltage Rating (AC)240 V

Documents

Download datasheets and manufacturer documentation for Honeywell 3001 01370003.

Sager Electronics
Datasheet36 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago