Jonard 30-W-50-020

Wire Wrap 30AWG 2 INSUL LNTH 50 PCS. PKG. WHITE

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
W4-ND 16 Buy Now »
USD
9.10 9.10 9.10 9.10 9.10
Mouser
801-30-W-50-020 9 Buy Now »
USD
9.10 9.10 9.10 9.10 9.10
Allied Electronics
70176551 0 ··
USD
9.18 9.18 9.18 9.18 9.18
Amazon
B006C3R53E Yes ··
USD
2.95 2.95 2.95 2.95 2.95

Descriptions

Wire Wrap 30AWG 2 INSUL LNTH 50 PCS. PKG. WHITE
Mouser
WIRE WW 30AWG PVDF WHITE 4" 50PC
Digi-Key
Wire;30AWG; WHITE;Kynar;2IN; 50 PCS/PKG
Allied Electronics
Jonard 30-W-50-020 White Kynar Pre Cut Pre Stripped 30 AWG Wire Size, 2" Insulation Length (Pack of 50). Kynar insulated^Silver plated copper conductor^UL listed^1" of stripped wire on either end^White color
Amazon

Technical Specifications

Number of Conductors 1
Conductor Material Copper
Wire Gauge 30 AWG
RoHS Compliant
Jacket Material PVDF (Polyvinylidene Fluoride)
Color White
Size-Length 101.6 mm

Documents

element14
Datasheet 52 pages 8 years ago
Digi-Key
Datasheet 1 page 11 years ago
Allied Electronics
Datasheet 60 pages

Images

Alternate Names

JONARD TOOLS 30-W-50-020
JONARD INDUSTRIES 30-W-50-020
OK INDUSTRIES 30-W-50-020
JONARD INDUSTRIES CORP 30-W-50-020

Search for other parts like 30-W- »