Grayhill 30-601-A-01

Pushbutton Switches Pushbutton Switch, SPST, N.O., economical, white button
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPanel, Snap in, Through Hole
Technical
Current Rating150 mA
Electrical Life1 Mcycles
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Switch FunctionOff-Mom
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)5 V
Dimensions
Depth20.32 mm
Length25.81 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 30-601-A-01.

Sager Electronics
Datasheet5 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 30-601-A-01.

Related Parts

Descriptions

Descriptions of Grayhill 30-601-A-01 provided by its distributors.

Pushbutton Switches Pushbutton Switch, SPST, N.O., economical, white button
Pushbutton Switch,straight,spst,off-(On),solder Terminal
Switch Push Button N.O. SPST Square Button PC Pins Panel Mount/Through Hole

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
MountPanel, Snap in, Through Hole
Technical
Current Rating150 mA
Electrical Life1 Mcycles
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Switch FunctionOff-Mom
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)5 V
Dimensions
Depth20.32 mm
Length25.81 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 30-601-A-01.

Sager Electronics
Datasheet5 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant