Grayhill 30-201C-E

Switch Push Button N.O. SPST Round Curved Button 0.15A 24VDC Momentary Contact Solder Lug Panel Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageEpoxy
Mechanical Life500 kcycles
MountFront, Panel
Technical
Current Rating150 mA
Electrical Life500 kcycles
Max Operating Temperature80 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-40 °C
Switch FunctionOff-Mom
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (DC)24 V

Documents

Download datasheets and manufacturer documentation for Grayhill 30-201C-E.

Sager Electronics
Datasheet1 page12 years ago
_legacy Avnet
Datasheet1 page12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 30-201C-E.

Related Parts

Descriptions

Descriptions of Grayhill 30-201C-E provided by its distributors.

Switch Push Button N.O. SPST Round Curved Button 0.15A 24VDC Momentary Contact Solder Lug Panel Mount
Pushbutton, SPST - N.O., Butt Contact with Overtravel, 150 mA, Break Before Mak | Grayhill 30-201C-E
Pushbutton Switches PB SWTCH,RED,CLR,BT,EPOXY RS

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Case/PackageEpoxy
Mechanical Life500 kcycles
MountFront, Panel
Technical
Current Rating150 mA
Electrical Life500 kcycles
Max Operating Temperature80 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-40 °C
Switch FunctionOff-Mom
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (DC)24 V

Documents

Download datasheets and manufacturer documentation for Grayhill 30-201C-E.

Sager Electronics
Datasheet1 page12 years ago
_legacy Avnet
Datasheet1 page12 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
RoHSCompliant