Grayhill 30-101

Pushbutton Switch, Spst, Momentary, 0.15A, 24Vdc, Solder Terminal, Panel Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Nylon
ColorRed
Contact PlatingGold
Housing MaterialNylon
Mechanical Life500 kcycles
MountPanel, Snap in
Technical
Contact Current Rating150 mA
Contact Resistance25 mΩ
Current Rating150 mA
Electrical Life500 kcycles
Illumination ColorRed
Insulation Resistance1.026 GΩ
Life (Cycles)500 kcycles
Max Current Rating150 mA
Max Operating Temperature80 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-40 °C
Number of Poles1
OrientationStraight
PackagingBulk
Switch FunctionOff-Mom
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Actuator Length2.03 mm
Depth17.53 mm
Diameter17.5 mm
Length17.53 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 30-101.

Farnell
Datasheet1 page19 years ago
Sager Electronics
Datasheet1 page11 years ago
Factory Futures
Datasheet1 page16 years ago
Datasheet1 page13 years ago
Future Electronics
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago

Inventory History

3 month trend:
-29.02%

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 30-101.

Related Parts

Descriptions

Descriptions of Grayhill 30-101 provided by its distributors.

Pushbutton Switch, Spst, Momentary, 0.15A, 24Vdc, Solder Terminal, Panel Mount
Snap-in Panel Mount P/B Switch SPST Red Pushbutton | Grayhill 30-101
SWITCH, PUSHBUTTON, SPST, 150mA; Product Range:30 Series; Panel Cutout Diameter:15.2mm; Contact Configuration:SPST-NO; Switch Operation:Off-(On); Pushbutton Actuator Style:Round; Actuator / Cap Colour:Red; Contact Current AC Max:- RoHS Compliant: Yes

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Actuator MaterialGlass, Nylon
ColorRed
Contact PlatingGold
Housing MaterialNylon
Mechanical Life500 kcycles
MountPanel, Snap in
Technical
Contact Current Rating150 mA
Contact Resistance25 mΩ
Current Rating150 mA
Electrical Life500 kcycles
Illumination ColorRed
Insulation Resistance1.026 GΩ
Life (Cycles)500 kcycles
Max Current Rating150 mA
Max Operating Temperature80 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-40 °C
Number of Poles1
OrientationStraight
PackagingBulk
Switch FunctionOff-Mom
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Actuator Length2.03 mm
Depth17.53 mm
Diameter17.5 mm
Length17.53 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 30-101.

Farnell
Datasheet1 page19 years ago
Sager Electronics
Datasheet1 page11 years ago
Factory Futures
Datasheet1 page16 years ago
Datasheet1 page13 years ago
Future Electronics
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant