Grayhill 30-015-A-05

Switch Push Button N.O. SPST Square Button PC Pins Panel Mount/Through Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPanel, Snap in, Through Hole
Technical
Current Rating1 A
Electrical Life500 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Switch FunctionOff-Mom
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (AC)115 V
Dimensions
Depth20.32 mm
Length25.81 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 30-015-A-05.

Sager Electronics
Datasheet5 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 30-015-A-05.

Related Parts

Descriptions

Descriptions of Grayhill 30-015-A-05 provided by its distributors.

Switch Push Button N.O. SPST Square Button PC Pins Panel Mount/Through Hole
Pushbutton, SPST - N.O., Butt Contact with Overtravel, 1 Amp, Break Before Make | Grayhill 30-015-A-05
Pushbutton Switches PUSHBTN SWITCH,BLU
Pushbtn Switch,blu |Grayhill 30-015-A-05

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
MountPanel, Snap in, Through Hole
Technical
Current Rating1 A
Electrical Life500 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Switch FunctionOff-Mom
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (AC)115 V
Dimensions
Depth20.32 mm
Length25.81 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 30-015-A-05.

Sager Electronics
Datasheet5 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant