C&K Components 3.14001.0010000

Switch Tactile N.O. SPST Button PC Pins 0.1A 42VAC 42VDC 2VA 3N Thru-Hole Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
3.14001.0010000 25 Buy Now »
USD
2.90 2.90 2.50 2.47 2.45
Avnet
3.14001.0010000 25 Buy Now »
USD
3.06 3.00 2.71 2.71 2.71
Digi-Key
CKN9212-ND 420 Buy Now »
USD
3.27 3.05 2.69 2.33 1.96
Onlinecomponents.com
3140010010000 10,509 Buy Now »
USD
1.53 1.53 1.25 1.08 1.04
Master Electronics
3140010010000 9,247 ··
USD
1.53 1.53 1.25 1.08 1.04
Mouser
611-3.14001.0010000 180 Buy Now »
USD
3.27 3.27 2.69 2.33 2.11
Newark
40M4234 0 ··
USD
5.58 4.24 3.82 3.82
Sager Electronics
3.14001.0010000 0 ··
USD
3.28 3.05 3.05
TTI
3.14001.0010000 0 ··
Electro Sonic
3140010010000 10,509 Buy Now »
USD
1.62 1.62 1.32 1.14 1.10
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
3.14001.0010000 Contact ··
XS Micro
3.14001.0010000 Contact ··

Descriptions

Pushbutton - Illuminated
Onlinecomponents.com
PUSHBUTTON - ILLUMINATED &
Newark
SWITCH PUSH SPST-NO 0.1A 42V
Digi-Key
PUSHBUTTON - I&IC
TTI
KEYSWITCH NON-ILLUM 42V 100MA
North Star Micro
Switch Tactile N.O. SPST Button PC Pins 0.1A 42VAC 42VDC 2VA 3N Thru-Hole Tube
Avnet
Switch Tactile N.O. SPST Button PC Pins 0.1A 42VAC 42VDC 2VA 3N Thru-Hole Tube
Sager Electronics

Technical Specifications

Contact Current Rating 100 mA
Mounting Type Through Hole
Lead-Free Status Lead Free
RoHS Compliant

Documents

Future Electronics
Datasheet 48 pages 11 years ago
Electro Sonic
Datasheet 3 pages
Onlinecomponents.com
Datasheet 3 pages
Compliance Statements
Reach Statement 1 page 4 years ago

Images

Alternate Names

C&K 3.14001.0010000
CKCOMP 3.14001.0010000
C&K COMPONENTS INC 3.14001.0010000
C&K SWITCHES 3.14001.0010000
C&K SWITCH 3.14001.0010000
C & K COMPONENT 3.14001.0010000
C&K COMPONEN 3.14001.0010000
C AND K COMPONENTS 3.14001.0010000
C&K Components Corp 3.14001.0010000
C&K/ITT CANNON 3.14001.0010000
C&K COMPO 3.14001.0010000
C AND K 3.14001.0010000
ITTE 3.14001.0010000
C & K COMPON 3.14001.0010000
C&K COMPONENTS (VA) 3.14001.0010000
C&K Switc 3.14001.0010000
C&K Components (Schadow) 3.14001.0010000
ITT/C&K 3.14001.0010000
C & K Components Incorporated 3.14001.0010000
C & K TECH 3.14001.0010000
C&K/NONE 3.14001.0010000
C & K 3.14001.0010000
C&K/ITT 3.14001.0010000
C & K COM 3.14001.0010000
ITT Industries Cannon Switch / C&K 3.14001.0010000

Search for other parts like 3. »