TE Connectivity 3-794636-8

8 Position Header 0.118 (3.00mm) Surface Mount Tin Connector"
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountSurface Mount
Number of Pins8
Number of Terminals8
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating5 A
Contact GenderMale
Contact RetentionWithout
Contact StylePin
Current Rating5 A
Fastening TypeRamp
GenderMale
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Power Positions8
Number of Rows2
Operating Supply Voltage250 V
OrientationVertical
PackagingDigi-Reel®
PCB Mounting OrientationVertical
Plating Thickness2.54 µm
SealableNo
TerminationSMD/SMT, Solder
VDE TestedYes
Voltage Rating250 V
Dimensions
Lead Pitch3 mm
Length16 mm
PCB Thickness1.57 mm
Pitch2.9972 mm
Row Spacing118 µm
Width6.86 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-794636-8.

Master Electronics
Datasheet6 pages12 years ago
Datasheet134 pages16 years ago
Farnell
Technical Drawing1 page12 years ago
Electro Sonic
Datasheet8 pages2 years ago
Future Electronics
Technical Drawing1 page4 years ago
TE Connectivity
Datasheet1 page8 years ago
Datasheet18 pages11 years ago
Datasheet7 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Burklin Elektronik
Datasheet6 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 3-794636-8.

Related Parts

Descriptions

Descriptions of TE Connectivity 3-794636-8 provided by its distributors.

8 Position Header 0.118 (3.00mm) Surface Mount Tin Connector"
CONNECTOR, HEADER, SMT, 3MM, 8WAY; Product Range: Micro MATE-N-LOK Series; No. of Contacts: 8Contacts; Gender: Plug; Pitch Spacing: 3mm; Contact Termination Type: Surface Mount; No. of Rows: 2 Row; Connector Mounting: PCB Mount; Contact Plating: Tin Plated Contacts; Contact Material: Brass; SVHC: No SVHC (15-Jan-2018); Contact Termination: Surface Mount Vertical; No. of Rows: 2Rows
08P MICRO MNL ASSY,VRT,SMT,LF Rectangular Power Connector Type: Header Connector & Housing Type: Plug Connector System: Wire-to-Board Number of Positions: 8 Centerline (Pitch): .118 in Header Plug Wire-to-Board 8 | Rectangular Power Connector | Part Number: 3-794636-8 | Internal Number: 3-794636-8 | .118" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountSurface Mount
Number of Pins8
Number of Terminals8
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating5 A
Contact GenderMale
Contact RetentionWithout
Contact StylePin
Current Rating5 A
Fastening TypeRamp
GenderMale
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Power Positions8
Number of Rows2
Operating Supply Voltage250 V
OrientationVertical
PackagingDigi-Reel®
PCB Mounting OrientationVertical
Plating Thickness2.54 µm
SealableNo
TerminationSMD/SMT, Solder
VDE TestedYes
Voltage Rating250 V
Dimensions
Lead Pitch3 mm
Length16 mm
PCB Thickness1.57 mm
Pitch2.9972 mm
Row Spacing118 µm
Width6.86 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-794636-8.

Master Electronics
Datasheet6 pages12 years ago
Datasheet134 pages16 years ago
Farnell
Technical Drawing1 page12 years ago
Electro Sonic
Datasheet8 pages2 years ago
Future Electronics
Technical Drawing1 page4 years ago
TE Connectivity
Datasheet1 page8 years ago
Datasheet18 pages11 years ago
Datasheet7 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Burklin Elektronik
Datasheet6 pages3 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages10 years ago
Rohs Statement1 page10 years ago