TE Connectivity 3-794630-4

Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MaterialNylon
MountThrough Hole
Number of Pins4
Number of Terminals4
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating5 A
Contact GenderMale
Contact Resistance20 mΩ
Contact RetentionWithout
Contact StylePin
Current Rating5 A
Fastening TypeRamp
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Contacts4
Number of Poles4
Number of Ports1
Number of Positions4
Number of Power Positions4
Number of Rows2
Operating Supply Voltage250 V
OrientationVertical
PackagingBulk
Plating Thickness7.62 µm
SealableNo
TerminationSolder
VDE TestedYes
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Depth6.86 mm
Height9.24 mm
Lead Pitch3 mm
Length6.86 mm
PCB Thickness1.57 mm
Pitch3 mm
Row Spacing3 mm
Width8.67 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-794630-4.

Newark
Datasheet6 pages12 years ago
Datasheet7 pages13 years ago
Datasheet1 page17 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Sager Electronics
Technical Drawing1 page4 years ago
Master Electronics
Datasheet134 pages16 years ago
Electro Sonic
Datasheet8 pages2 years ago
TE Connectivity
Datasheet1 page8 years ago
Technical Drawing1 page11 years ago
Datasheet18 pages11 years ago
Burklin Elektronik
Datasheet134 pages16 years ago
Farnell
Datasheet1 page12 years ago

Inventory History

3 month trend:
+25.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 3-794630-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 3-794630-4 provided by its distributors.

Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
Conn Power HDR 4 POS 3mm Solder ST Thru-Hole 4 Terminal 1 Port Box/Tray
Connector, Header, 4 Position, 2Row, 3Mm; Connector Systems:Wire-To-Board; Pitch Spacing:3Mm; No. Of Rows:2Rows; No. Of Contacts:4Contacts; Contact Termination Type:Through Hole Straight; Product Range:Micro Mate-N-Lok Series Rohs Compliant: Yes |Amp Te Connectivity 3-794630-4.
04P MICRO MNL ASSY VRT HDR LF Rectangular Power Connector Type: Header Connector & Housing Type: Plug Connector System: Wire-to-Board Number of Positions: 4 Centerline (Pitch): .118 in Header Plug Wire-to-Board 4 | Rectangular Power Connector | Part Number: 3-794630-4 | Internal Number: 3-794630-4 | .118" | TE Connectivity
Pin header Temperature range: -40 ... 105 °C Colour: Black Connector Termination: THT Contact Design: Male Contact material: Brass, Nickel-Plated, Tin-Plated Gender of contacts: Male Gender of housing: Female Insulation resistance: 1000 MOhm Pitch: 3 mm Series: MATE-N-LOK Poles: 4 Rated voltage: 250 VAC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-794630-4.

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MaterialNylon
MountThrough Hole
Number of Pins4
Number of Terminals4
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating5 A
Contact GenderMale
Contact Resistance20 mΩ
Contact RetentionWithout
Contact StylePin
Current Rating5 A
Fastening TypeRamp
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Contacts4
Number of Poles4
Number of Ports1
Number of Positions4
Number of Power Positions4
Number of Rows2
Operating Supply Voltage250 V
OrientationVertical
PackagingBulk
Plating Thickness7.62 µm
SealableNo
TerminationSolder
VDE TestedYes
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Depth6.86 mm
Height9.24 mm
Lead Pitch3 mm
Length6.86 mm
PCB Thickness1.57 mm
Pitch3 mm
Row Spacing3 mm
Width8.67 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-794630-4.

Newark
Datasheet6 pages12 years ago
Datasheet7 pages13 years ago
Datasheet1 page17 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Sager Electronics
Technical Drawing1 page4 years ago
Master Electronics
Datasheet134 pages16 years ago
Electro Sonic
Datasheet8 pages2 years ago
TE Connectivity
Datasheet1 page8 years ago
Technical Drawing1 page11 years ago
Datasheet18 pages11 years ago
Burklin Elektronik
Datasheet134 pages16 years ago
Farnell
Datasheet1 page12 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Materials Sheet2 pages7 years ago
Rohs Statement1 page11 years ago