TE Connectivity / AMP 3-794630-4

Conn Power HDR 4 POS 3mm Solder ST Thru-Hole 4 Terminal 1 Port Tray

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
3-794630-4 13,582 Buy Now »
USD
0.667 0.665 0.570 0.570 0.570
Arrow
3-794630-4 1,136 Buy Now »
USD
0.407 0.407 0.360 0.352 0.349
Verical 4
3-794630-4 3,090 Buy Now »
USD
0.356 0.352 0.350
3-794630-4 1,136 Buy Now »
USD
0.356 0.352 0.352
3-794630-4 6,411 Buy Now »
USD
0.425 0.425 0.374
3-794630-4 2,639 Buy Now »
USD
0.419 0.419
Digi-Key
A33220-ND 1,734 Buy Now »
USD
0.700 0.700 0.600 0.440 0.360
Newark
18R2975 2,928 Buy Now »
USD
0.460 0.460 0.460 0.424 0.360
Chip One Stop Japan
C1S757101359196 3,090 Buy Now »
JPY
76.20 52.60 40.00 40.00
TTI
3-794630-4 33,700 Buy Now »
USD
0.471 0.471 0.471
Mouser
571-3-794630-4 1,069 Buy Now »
USD
0.700 0.700 0.600 0.440 0.360
Powell Electronics
3-794630-4 746 Buy Now »
USD
0.340
Chip One Stop Global 2
C1S757106795375 377 Buy Now »
JPY
94.40 71.60 71.60 71.60
C1S757101359196 6,411 Buy Now »
JPY
76.90 65.70 45.80 45.80
Onlinecomponents.com
37946304 3,193 Buy Now »
USD
0.404 0.404 0.383 0.354 0.348
Master Electronics
37946304 2,398 ··
USD
0.404 0.404 0.383 0.354 0.348
Sager Electronics
3-794630-4 0 ··
USD
0.353
Future Electronics
3-794630-4 799 Buy Now »
USD
0.395 0.350 0.350
Bisco
3-794630-4 12 Buy Now »
Allied Electronics
70285783 10 Buy Now »
USD
0.400 0.400 0.400 0.400 0.400
Heilind Electronics
AMP3-794630-4 0 ··
Power and Signal Group
3-794630-4 0 ··
PEI Genesis
3-794630-4 0 ··
Farnell
1111130 10,839 Buy Now »
EUR
0.443 0.422 0.354 0.354
element14 APAC
1111130 1,618 Buy Now »
CNY
4.61 4.61 3.95 3.23 3.23
Electro Sonic
37946304 7,680 Buy Now »
USD
0.428 0.428 0.406 0.375 0.369
Distrelec
3-794630-4 377 Buy Now »
EUR
0.440 0.420 0.400 0.400 0.400
RS Components
4959344 1,121 Buy Now »
GBP
0.378 0.378 0.323 0.296
Avnet Europe
3-794630-4 3,393 Buy Now »
EUR
0.391 0.307
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Dachs
3-794630-4 17,148 ··
SIE
3-794630-4 390 ··
Abacus Technologies
3-794630-4 2,981 ··
Tencell
3-794630-4 8,633 Buy Now »
USD
0.389 0.389 0.389 0.389 0.374
GreenTree Electronics
3-794630-4 4,524 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
3-794630-4 Contact ··
North Star Micro
3-794630-4 Contact ··
Touchstone Systems
3-794630-4 Contact Send RFQ »
XS Micro
3-794630-4 Contact ··
SemiconductorPLUS
3-794630-4 Contact ··

Descriptions

Conn Power HDR 4 POS 3mm Solder ST Thru-Hole 4 Terminal 1 Port
Chip One Stop Japan
3mm Centerline 250V 5 A max.
North Star Micro
04P MICRO MNL ASSY VRT HDR LF
PEI Genesis
04P MICRO MNL ASSY VRT HDR LF
Heilind Electronics
HEADER, PLUG, VERTICAL, DUAL ROW, 4WAY
element14 APAC
3mm Centerline, 250V, 5 A max.
Powell Electronics
Micro MATE-N-LOK 4 Position Through-Hole Dual Row Vertical Header
Future Electronics
04P MICRO MNL ASSY VRT HDR LF
Master Electronics
04P MICRO MNL ASSY VRT HDR LF
TE Connectivity
4 way 2 row vertical header Mate-N-Lok
Allied Electronics
Conn Power HDR 4 POS 3mm Solder ST Thru-Hole 4 Terminal 1 Port Tray
Sager Electronics
04P MICRO MNL ASSY VRT HDR LF
Onlinecomponents.com
04P MICRO MNL ASSY VRT HDR LF
Power and Signal Group
4 way 2 row vertical header Mate-N-Lok
RS Components
Pin header [TE Connectivity] 3-794630-4 Pin header
Distrelec
Conn Power HDR 4 POS 3mm Solder ST Thru-Hole 4 Terminal 1 Port
Chip One Stop Global
Conn Power HDR 4 POS 3mm Solder ST Thru-Hole 4 Terminal 1 Port Tray
Verical
CONNECTOR, HEADER, 4 POSITION, 2ROW, 3MM
Newark
Conn Power HDR 4 POS 3mm Solder ST Thru-Hole 4 Terminal 1 Port
Avnet
CONN HEADER 3MM 4POS DUAL TIN
Digi-Key
HEADER, PLUG, VERTICAL, DUAL ROW, 4WAY
Farnell

Technical Specifications

Housing Material Nylon
Size-Length 6.86 mm
Housing Color Black
REACH SVHC Compliance No SVHC
RoHS Compliant
Orientation Vertical
Number of Positions 4
Packaging Tray Box
Number of Contacts 4
Voltage Rating (AC) 250 V
Contact Plating Tin
Lead-Free Status Lead Free
Color Black
Pin Pitch 3 mm
Lifecycle Status Active
ELV Compliant Compliant
Mounting Angle 180 °
Mounting Type Through Hole Vertical
Material Nylon
Contact Resistance 20 mΩ
Current Rating 5 A
Number of Rows 2
Size-Height 9.24 mm
Gender Male
Size-Width 6.86 mm
Contact Material Brass
Flammability Rating UL 94 V-0
Insulation Resistance 1 GΩ

Documents

Tyco Electronics
Datasheet 6 pages 5 years ago
TE Connectivity
Datasheet 134 pages 8 years ago
Technical Drawing 1 page 4 years ago
Datasheet 18 pages 4 years ago
Farnell
Datasheet 7 pages 5 years ago
Datasheet 1 page 11 years ago
Datasheet 1 page 9 years ago
Datasheet 1 page 5 years ago
Allied Electronics
Datasheet 1 page 1 year ago
Arrow
Datasheet 134 pages 8 years ago
Onlinecomponents.com
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Compliance Statements
Materials Sheet 1 page 9 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 3-794630-4
TYCO/AMP 3-794630-4
TYCO ELECTRONICS AMP 3-794630-4
TE Connectivity / AMP Brand 3-794630-4
AMP/Tyco Electronics 3-794630-4
AMP/TE Connectivity 3-794630-4
TE CNTY - AMP 3-794630-4
TE Connectivity / Tyco Electronics AMP 3-794630-4
AMP/TYCO ELECTR 3-794630-4
TYCO ELECTRONICS AMP ITALIA S 3-794630-4
AMP INC 3-794630-4
TYCO/AMP INC 3-794630-4
TE CONNECTIVITY AMP (VA) 3-794630-4
TYCO ELECTRONICS AMP (VA) 3-794630-4
TE CONNECTIVITY AMP CONNECTORS 3-794630-4
AMP/TE CONNECTIVITY ACCT 167798 3-794630-4
TYCO COLOMBIA 3-794630-4
AMP INCORPORATED (TYCO ELECTRONICS 3-794630-4
TE Connectivity / Hartman Brand 3-794630-4
TE CONNECTIVITY / AMP BRA 3-794630-4
TYCO INC (AMP) 3-794630-4
TYCO ELECTRONICS 3-794630-4
AMP ( TYC) 3-794630-4
TE AMP TYCO 3-794630-4
TE Connectivity / Am 3-794630-4
TE Connectivity AMP Connectors 3-794630-4

Search for other parts like 3- »