TE Connectivity / AMP 3-794630-2

2 Position 3 mm Pitch 5 A 250 V Vertical Wire to Board Power Header Connector

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
3-794630-2 47 Buy Now »
USD
0.650 0.650 0.518 0.518 0.518
Verical 2
3-794630-2 8,745 Buy Now »
USD
0.312 0.312 0.276
3-794630-2 408 Buy Now »
USD
0.312 0.312 0.312
Avnet
3-794630-2 0 ··
USD
0.323
Digi-Key
A33219-ND 14,819 Buy Now »
USD
0.650 0.650 0.443 0.366 0.278
Newark
98K8580 949 Buy Now »
USD
0.650 0.650 0.443 0.366 0.295
Chip One Stop Japan
TYCO-0179954 10,421 Buy Now »
USD
0.639 0.426 0.365 0.365
Mouser
571-3-794630-2 3,347 Buy Now »
USD
0.650 0.650 0.443 0.366 0.278
TTI
3-794630-2 408 Buy Now »
USD
0.345 0.345
Onlinecomponents.com
37946302 5,346 Buy Now »
USD
0.371 0.371 0.371 0.301 0.250
Chip One Stop Global 3
C1S757101799543 8,745 Buy Now »
JPY
70.90 54.40 52.30 52.30
C1S757106795366 408 Buy Now »
JPY
76.50 58.00 58.00 58.00
C1S757106619251 8,745 Buy Now »
JPY
108.00
Master Electronics
37946302 4,144 ··
USD
0.371 0.371 0.371 0.301 0.250
Future Electronics
3-794630-2 0 ··
USD
0.255
Allied Electronics
R1117575 n/s Buy Now »
USD
0.640 0.640 0.460 0.420
PEI Genesis
3-794630-2 0 ··
Heilind Electronics
AMP3-794630-2 0 ··
Farnell
1111129 15,200 Buy Now »
EUR
0.428 0.375 0.282 0.282
element14 APAC
1111129 9,251 Buy Now »
CNY
6.60 6.60 6.20 6.20
Avnet Europe
3-794630-2 69,360 Buy Now »
EUR
0.313 0.265
Electro Sonic
37946302 11,467 Buy Now »
USD
0.393 0.393 0.393 0.319 0.265
Distrelec
3-794630-2 408 Buy Now »
EUR
0.420 0.400 0.380 0.380 0.380
RS Components
4959338 588 Buy Now »
GBP
0.400 0.400 0.280 0.239
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
3-794630-2 10,281 ··
Abacus Technologies
3-794630-2 13,000 ··
NAC Semi
3-794630-2 0 ··
Tencell
3-794630-2 7,437 Buy Now »
USD
0.286 0.286 0.286 0.286 0.274
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
3-794630-2 Contact ··
Touchstone Systems
3-794630-2 Contact Send RFQ »
TransparentC
3-794630-2 Contact ··
SemiconductorPLUS
3-794630-2 Contact ··
XS Micro
3-794630-2 Contact ··

Descriptions

3mm Centerline 250V 5 A max.
North Star Micro
HEADER, 2ROW, 2WAY; Connector Type:Wire to Board; Series:Micro Mate-N-Lok; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:2; No. of Rows:2; Pitch Spacing:3mm; Contact Plating:Tin; Contact Material:Brass; Approval Bodies:CSA / UL; Colour:Black; Connector Type:Wire-to-Board; Contact Material:Brass; Contact Plating:Tin; Contact Resistance:20mohm; Current Rating:5A; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Lead Spacing:3mm; Material:Nylon; No. of Poles:2; No. of Ways:2; Operating Temperature Max:+105°C; Operating Temperature Min:-40°C; Termination Method:Solder; Voltage Rating V AC:250V; Withstand Voltage:1500V
element14 APAC
02P MICRO MNL ASSY,VRT,HDR,LF
Onlinecomponents.com
HEADER, 2ROW, 2WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:2; Lead Spacing:3mm; Termination Method:Solder; Contact Material:Brass; Series:Micro Mate-N-Lok; Contact Plating:Tin; Rows, No. of:2; Approval Bodies:UL, CSA; Colour:Black; Current Rating:5A; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Material:Nylon; No. of Poles:2; Pitch:3mm; Resistance, Contact:20mohm; Resistance, Insulation:1000Mohm; Temp, Op. Max:+105°C; Temp, Op. Min:-40°C; Voltage Rating, AC:250V; Voltage, Withstand:1500V
Farnell
CONN HEADER 3MM 2POS DUAL TIN
Digi-Key
Conn Power HDR 2 POS 3mm Solder ST Thru-Hole 2 Terminal 1 Port
Avnet
HEADER, VERTICAL, DUAL ROW, 2 WAY
Newark
2 Position 3 mm Pitch 5 A 250 V Vertical Wire to Board Power Header Connector
Future Electronics
2W D/ROW PIN HDR VERT
Allied Electronics
02P MICRO MNL ASSY,VRT,HDR,LF
TE Connectivity
Conn Power HDR 2 POS 3mm Solder ST Thru-Hole 2 Terminal 1 Port
Verical
02P MICRO MNL ASSYVRTHDRLF
Heilind Electronics
Conn Power HDR 2 POS 3mm Solder ST Thru-Hole 2 Terminal 1 Port
Chip One Stop Global
02P MICRO MNL ASSY,VRT,HDR,LF
Master Electronics
Pin header [TE Connectivity] 3-794630-2 Pin header
Distrelec
2 way 2 row vertical header Mate-N-Lok
RS Components
02P MICRO MNL ASSYVRTHDRLF
PEI Genesis

Technical Specifications

Voltage Rating (AC) 250 V
RoHS Compliant
Contact Plating Tin
Color Black
Packaging Tray
Lifecycle Status Active
Mounting Angle 180 °
Gender Male
Number of Positions 2
Size-Length 3.86 mm
ELV Compliant Compliant
Housing Material Nylon
Housing Color Black
Mounting Type Through Hole Vertical
Number of Rows 2
Orientation Vertical
Number of Contacts 2
Size-Height 9.24 mm
Lead-Free Status Lead Free
Flammability Rating UL 94 V-0
Contact Resistance 20 mΩ
Current Rating 5 A
Pin Pitch 3 mm
Contact Material Brass
Material Nylon
REACH SVHC Compliance No SVHC
Size-Width 6.86 mm
Insulation Resistance 1 GΩ

Documents

Tyco Electronics
Datasheet 6 pages 5 years ago
TE Connectivity
Datasheet 134 pages 8 years ago
Technical Drawing 1 page 4 years ago
Datasheet 7 pages 5 years ago
Datasheet 18 pages 4 years ago
Newark
Datasheet 1 page 11 years ago
Datasheet 1 page 10 years ago
Datasheet 1 page 9 years ago
Datasheet 1 page 11 years ago
Datasheet 1 page 11 years ago
Datasheet 1 page 10 years ago
Farnell
Datasheet 1 page 7 years ago
Datasheet 1 page 5 years ago
Onlinecomponents.com
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 9 years ago

Images

Alternate Names

AMP/TYCO 3-794630-2
TYCO/AMP 3-794630-2
TYCO ELECTRONICS AMP 3-794630-2
TE Connectivity / AMP Brand 3-794630-2
AMP/Tyco Electronics 3-794630-2
AMP/TE Connectivity 3-794630-2
TE CNTY - AMP 3-794630-2
TE Connectivity / Tyco Electronics AMP 3-794630-2
AMP/TYCO ELECTR 3-794630-2
TYCO ELECTRONICS AMP ITALIA S 3-794630-2
AMP INC 3-794630-2
TYCO/AMP INC 3-794630-2
TE CONNECTIVITY AMP (VA) 3-794630-2
TYCO ELECTRONICS AMP (VA) 3-794630-2
TE CONNECTIVITY AMP CONNECTORS 3-794630-2
AMP/TE CONNECTIVITY ACCT 167798 3-794630-2
TYCO COLOMBIA 3-794630-2
AMP INCORPORATED (TYCO ELECTRONICS 3-794630-2
TE Connectivity / Hartman Brand 3-794630-2
TE CONNECTIVITY / AMP BRA 3-794630-2
TYCO INC (AMP) 3-794630-2
TYCO ELECTRONICS 3-794630-2
AMP ( TYC) 3-794630-2
TE AMP TYCO 3-794630-2
TE Connectivity / Am 3-794630-2
TE Connectivity AMP Connectors 3-794630-2

Search for other parts like 3- »