TE Connectivity 3-794627-6

Conn Power HDR 6 POS 3mm Solder RA SMD 6 Terminal 1 Port Box/Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountSurface Mount
Number of Pins6
Number of Terminals6
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating5 A
Contact GenderMale
Contact RetentionWithout
Contact StylePin
Current Rating5 A
Fastening TypeRamp
GenderMale
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Contacts6
Number of Ports1
Number of Positions6
Number of Power Positions6
Number of Rows2
Operating Supply Voltage250 V
OrientationRight Angle
PackagingTape & Reel (TR)
PCB Mounting OrientationRight Angle
Plating Thickness2.54 µm
Schedule B8536694040
SealableNo
TerminationSMD/SMT, Solder
VDE TestedYes
Voltage Rating250 V
Dimensions
Depth15.63 mm
Height8.11 mm
Lead Pitch3 mm
Length9.86 mm
PCB Thickness1.57 mm
Pitch2.9972 mm
Row Spacing118 µm
Width7.37 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-794627-6.

element14 APAC
Datasheet6 pages12 years ago
Farnell
Technical Drawing1 page13 years ago
Datasheet6 pages2 years ago
Electro Sonic
Datasheet8 pages2 years ago
Master Electronics
Datasheet134 pages16 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
TE Connectivity
Datasheet1 page8 years ago
Datasheet18 pages11 years ago
Datasheet7 pages13 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
Arrow Electronics
Datasheet134 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 3-794627-6.

Related Parts

Descriptions

Descriptions of TE Connectivity 3-794627-6 provided by its distributors.

Conn Power HDR 6 POS 3mm Solder RA SMD 6 Terminal 1 Port Box/Tray
Connector, Header, 6 Position, 2Row, 3Mm; Connector Systems:Wire-To-Board; Pitch Spacing:3Mm; No. Of Rows:2Rows; No. Of Contacts:6Contacts; Contact Termination Type:Surface Mount; Product Range:Micro Mate-N-Lok Series Rohs Compliant: Yes |Amp Te Connectivity 3-794627-6
06P MICRO MNL ASSY,RA ,SMT, LF Rectangular Power Connector Type: Header Connector & Housing Type: Plug Connector System: Wire-to-Board Number of Positions: 6 Centerline (Pitch): .118 in Header Plug Wire-to-Board 6 | Rectangular Power Connector | Part Number: 3-794627-6 | Internal Number: 3-794627-6 | .118" | TE Connectivity
Pin header Temperature range: -40 ... 105 °C Colour: Black Connector Termination: SMD Contact Design: Male Contact material: Brass, Nickel-Plated, Tin-Plated Gender of contacts: Male Gender of housing: Female Insulation resistance: 1000 MOhm Pitch: 3 mm Series: MATE-N-LOK Poles: 6 Rated voltage: 250 VAC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountSurface Mount
Number of Pins6
Number of Terminals6
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating5 A
Contact GenderMale
Contact RetentionWithout
Contact StylePin
Current Rating5 A
Fastening TypeRamp
GenderMale
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Contacts6
Number of Ports1
Number of Positions6
Number of Power Positions6
Number of Rows2
Operating Supply Voltage250 V
OrientationRight Angle
PackagingTape & Reel (TR)
PCB Mounting OrientationRight Angle
Plating Thickness2.54 µm
Schedule B8536694040
SealableNo
TerminationSMD/SMT, Solder
VDE TestedYes
Voltage Rating250 V
Dimensions
Depth15.63 mm
Height8.11 mm
Lead Pitch3 mm
Length9.86 mm
PCB Thickness1.57 mm
Pitch2.9972 mm
Row Spacing118 µm
Width7.37 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-794627-6.

element14 APAC
Datasheet6 pages12 years ago
Farnell
Technical Drawing1 page13 years ago
Datasheet6 pages2 years ago
Electro Sonic
Datasheet8 pages2 years ago
Master Electronics
Datasheet134 pages16 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
TE Connectivity
Datasheet1 page8 years ago
Datasheet18 pages11 years ago
Datasheet7 pages13 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
Arrow Electronics
Datasheet134 pages16 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet3 pages7 years ago
Rohs Statement1 page11 years ago