TE Connectivity / AMP 3-794618-4

Micro MATE-N-LOK 4 Position Through-Hole Dual Row Right Angle Pin Header

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
3-794618-4 3,546 Buy Now »
USD
0.589 0.530 0.502 0.502 0.502
Verical 3
3-794618-4 3,546 Buy Now »
USD
0.502 0.502 0.502
3-794618-4 2,262 Buy Now »
USD
0.511 0.511
3-794618-4 754 Buy Now »
USD
0.600 0.600 0.600
Digi-Key
A33253-ND 6,624 Buy Now »
USD
0.930 0.930 0.770 0.615 0.539
Avnet
3-794618-4 0 ··
USD
0.573
Chip One Stop Japan
C1S757106619154 3,546 Buy Now »
JPY
90.50 70.10 56.60 56.60
Newark
16M3019 190 Buy Now »
USD
0.930 0.930 0.770 0.615 0.539
Mouser
571-3-794618-4 1,922 Buy Now »
USD
0.930 0.930 0.770 0.615 0.539
TTI
3-794618-4 377 Buy Now »
USD
0.653 0.653
Onlinecomponents.com
37946184 3,414 Buy Now »
USD
0.702 0.702 0.702 0.569 0.472
Heilind Asia
AMP3-794618-4 4,147 Buy Now »
USD
0.508 0.489
Master Electronics
37946184 2,998 ··
USD
0.702 0.702 0.702 0.569 0.472
Chip One Stop Global 2
C1S757106734499 86 Buy Now »
JPY
94.60 94.60 94.60 94.60 94.60
C1S757106795339 376 Buy Now »
JPY
127.00 92.70 92.70 92.70
Future Electronics
3-794618-4 0 ··
USD
0.495 0.480
Allied Electronics
70468438 0 ··
USD
1.02 0.920
PEI Genesis
3-794618-4 0 ··
Heilind Electronics
AMP3-794618-4 0 ··
Farnell
1111141 1,128 Buy Now »
EUR
0.830 0.710 0.500 0.500
element14 APAC
1111141 2,468 Buy Now »
SGD
1.56 1.56 1.10 0.935
Avnet Europe
3-794618-4 8,671 Buy Now »
EUR
0.399 0.313
Electro Sonic
37946184 3,474 Buy Now »
USD
0.744 0.744 0.744 0.603 0.500
Distrelec
3-794618-4 377 Buy Now »
EUR
1.000 0.950 0.910 0.910 0.910
RS Components
4959439 490 Buy Now »
GBP
0.739 0.739 0.517 0.443
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
3-794618-4 291 Buy Now »
USD
2.20 1.65 0.825 0.770 0.770
Dachs
3-794618-4 474 ··
Florida Circuit
3-794618-4 413 ··
SIE
3-794618-4 1,300 ··
Abacus Technologies
3-794618-4 2,339 ··
Tencell
3-794618-4 1,260 Buy Now »
USD
0.533 0.519
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
3-794618-4 Contact ··
SemiconductorPLUS
3-794618-4 Contact ··
XS Micro
3-794618-4 Contact ··

Descriptions

04P MICRO MNL ASSY R/A HDR LF
Onlinecomponents.com
Conn Power HDR 4 POS 3mm Solder RA Thru-Hole 4 Terminal 1 Port
Avnet
04P MICRO MNL ASSY R/A HDR LF
Heilind Electronics
4 way 2 row r/a header Mate-N-Lok
RS Components
4W D/ROW PIN HEADER R/A
Allied Electronics
04P MICRO MNL ASSY R/A HDR LF
PEI Genesis
04P MICRO MNL ASSY R/A HDR LF
Master Electronics
PLUG & SOCKET CONNECTOR, PLUG, 4 POSITION, 3MM
Newark
Micro MATE-N-LOK 4 Position Through-Hole Dual Row Right Angle Pin Header
Future Electronics
04P MICRO MNL ASSY R/A HDR LF
TE Connectivity
04P MICRO MNL ASSY R/A HDR LF
Heilind Asia
CONNECTOR 4 POS STD RT ANGLE
Florida Circuit
Conn Power HDR 4 POS 3mm Solder RA Thru-Hole 4 Terminal 1 Port
Verical
CONN HEADER 4POS DUAL R/A TIN
Digi-Key
3mm Centerline 250V 5 A max.
North Star Micro
HEADER, 2ROW, 4WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:4; Lead Spacing:3mm; Termination Method:Solder; Contact Material:Brass; Series:Micro Mate-N-Lok; Contact Plating:Tin; Rows, No. of:2; Approval Bodies:UL, CSA; Colour:Black; Current Rating:5A; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Material:Nylon; No. of Poles:4; Pitch:3mm; Resistance, Contact:20mohm; Resistance, Insulation:1000Mohm; Temp, Op. Max:+105°C; Temp, Op. Min:-40°C; Voltage Rating, AC:250V; Voltage, Withstand:1500V
Farnell
Pin header [TE Connectivity] 3-794618-4 Pin header
Distrelec
HEADER, 2ROW, 4WAY; Connector Type:Wire to Board; Series:Micro Mate-N-Lok; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:4; No. of Rows:2; Pitch Spacing:3mm; Contact Plating:Tin; Contact Material:Brass; Approval Bodies:UL, CSA; Colour:Black; Connector Type:Wire-to-Board; Contact Material:Brass; Contact Plating:Tin; Contact Resistance:20mohm; Current Rating:5A; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Insulation Resistance:1000Mohm; Lead Spacing:3mm; Material:Nylon; No. of Poles:4; No. of Ways:4; Operating Temperature Max:+105°C; Operating Temperature Min:-40°C; Termination Method:Solder; Voltage Rating V AC:250V; Withstand Voltage:1500V
element14 APAC

Technical Specifications

Lifecycle Status Active
Mounting Angle 90 °
Contact Material Brass
Lead-Free Status Lead Free
Size-Length 6.86 mm
Size-Height 7.37 mm
Number of Positions 4
Mounting Type PCB Through Hole
RoHS Compliant
Contact Resistance 20 mΩ
Insulation Resistance 1 GΩ
Contact Plating Tin
Material Nylon
Gender Male
Current Rating 5 A
REACH SVHC Compliance No SVHC
Voltage Rating (AC) 250 V
Number of Rows 2
Housing Material Nylon
Pin Pitch 3 mm
Packaging Tray Box
Housing Color Black
Flammability Rating UL 94 V-0
Orientation Right Angle
Color Black
Number of Contacts 4
ELV Compliant Compliant
Size-Width 8.92 mm

Documents

Tyco Electronics
Datasheet 6 pages 5 years ago
TE Connectivity
Datasheet 134 pages 8 years ago
Datasheet 7 pages 5 years ago
Datasheet 18 pages 4 years ago
Farnell
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 1 page 5 years ago
Allied Electronics
Datasheet 1 page 1 year ago
Future Electronics
Datasheet 134 pages 8 years ago
Onlinecomponents.com
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Compliance Statements
Materials Sheet 1 page 9 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 3-794618-4
TYCO/AMP 3-794618-4
TYCO ELECTRONICS AMP 3-794618-4
TE Connectivity / AMP Brand 3-794618-4
AMP/Tyco Electronics 3-794618-4
AMP/TE Connectivity 3-794618-4
TE CNTY - AMP 3-794618-4
TE Connectivity / Tyco Electronics AMP 3-794618-4
AMP/TYCO ELECTR 3-794618-4
TYCO ELECTRONICS AMP ITALIA S 3-794618-4
AMP INC 3-794618-4
TYCO/AMP INC 3-794618-4
TE CONNECTIVITY AMP (VA) 3-794618-4
TYCO ELECTRONICS AMP (VA) 3-794618-4
TE CONNECTIVITY AMP CONNECTORS 3-794618-4
AMP/TE CONNECTIVITY ACCT 167798 3-794618-4
TYCO COLOMBIA 3-794618-4
AMP INCORPORATED (TYCO ELECTRONICS 3-794618-4
TE Connectivity / Hartman Brand 3-794618-4
TE CONNECTIVITY / AMP BRA 3-794618-4
TYCO INC (AMP) 3-794618-4
TYCO ELECTRONICS 3-794618-4
AMP ( TYC) 3-794618-4
TE AMP TYCO 3-794618-4
TE Connectivity / Am 3-794618-4
TE Connectivity AMP Connectors 3-794618-4

Search for other parts like 3- »