TE Connectivity 3-794037-1

PCB TERMINAL, 3.81MM, TIN; Available until stocks are exhausted Alternative available
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
MaterialBronze
MountCable
PlatingTin
Terminal MaterialBronze
Technical
Connector TypeConnector, Crimp, PCB, Power
GenderFemale
Insulated Wire SupportYes
InsulationNon-Insulated
OrientationStraight
TerminationCrimp
Dimensions
Depth5.97 mm
Height3.43 mm
Hole Diameter3.81 mm
Insulation Diameter5.08 mm
Length7.493 mm
PCB Thickness1.5748 mm
Wire/Cable Gauge12 AWG
Wire Gauge (Max)12 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-794037-1.

Electro Sonic
Datasheet44 pages16 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Datasheet8 pages12 years ago
Datasheet3 pages13 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago

Alternate Parts

Price @ 1000
$ 0.146
$ 0.144
$ 0.144
Stock
1,941,473
353,718
353,718
Authorized Distributors
21
7
7
Gender
Female
Male
Male
Wire/Cable Gauge
12 AWG
12 AWG
12 AWG
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Insulation
Non-Insulated
-
-
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Lead, Tin
Lead, Tin
Contact Material
Bronze
Bronze
Bronze
Color
-
Red
Red

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 3-794037-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 3-794037-1 provided by its distributors.

PCB TERMINAL, 3.81MM, TIN; Available until stocks are exhausted Alternative available
Splice Terminal 10-12AWG Phosphor Bronze 7.49mm Tin Reel
TERMINAL MINI AMP-IN 2000 22-18 AWG
Conn Contact F 1 POS Crimp ST Cable Mount Strip
Miniature/Standard AMP-IN Terminals
Tab Size - Metric:-; Tab Size - Imperial:-; Terminal Material:Phosphor Bronze; Mounting Hole Dia:3.81Mm; Terminal Plating:Tin; Product Range:Amp-In Series Rohs Compliant: Yes |Amp Te Connectivity 3-794037-1.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-794037-1.

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
MaterialBronze
MountCable
PlatingTin
Terminal MaterialBronze
Technical
Connector TypeConnector, Crimp, PCB, Power
GenderFemale
Insulated Wire SupportYes
InsulationNon-Insulated
OrientationStraight
TerminationCrimp
Dimensions
Depth5.97 mm
Height3.43 mm
Hole Diameter3.81 mm
Insulation Diameter5.08 mm
Length7.493 mm
PCB Thickness1.5748 mm
Wire/Cable Gauge12 AWG
Wire Gauge (Max)12 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-794037-1.

Electro Sonic
Datasheet44 pages16 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Datasheet8 pages12 years ago
Datasheet3 pages13 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Rohs Statement1 page11 years ago