TE Connectivity 3-770476-1

Connector Accessory, 0.043in Min Cable Dia, 0.11in Max Cable Dia, Contact, Phosphor Bronze
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountCable, Through Hole
PlatingTin
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypeSocket
Contact Current Rating10 A
Contact GenderFemale
Contact Resistance3 mΩ
Contact StyleStandard
Current Rating6.5 A
GenderFemale
Max Operating Temperature221 °C
Min Operating Temperature-67 °C
Number of Contacts10
Number of Rows2
Operating Supply Voltage250 V
OrientationStraight
PackagingCut Tape
Plating Thickness2.03 µm
Schedule B8538907040
SealableNo
TerminationCrimp
Voltage Rating250 V
Wire/Cable TypeDiscrete
Dimensions
Depth3.94 mm
Height3.68 mm
Insulation Diameter2.79 mm
Length32 mm
Pitch2.54 mm
Wire/Cable Gauge24 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-770476-1.

Newark
Datasheet2 pages12 years ago
Sager Electronics
Technical Drawing1 page4 years ago
Electro Sonic
Datasheet66 pages5 years ago
Master Electronics
Datasheet84 pages15 years ago
TE Connectivity
Datasheet1 page13 years ago
Datasheet7 pages12 years ago
Datasheet8 pages13 years ago
Verical
Datasheet9 pages18 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Future Electronics
Datasheet1 page5 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Jameco
Datasheet2 pages17 years ago
Farnell
Datasheet1 page17 years ago

Alternate Parts

Price @ 1000
$ 0.046
$ 0.07
Stock
10,833,296
1,158,364
Authorized Distributors
25
20
Gender
Female
Female
Pitch
2.54 mm
3.96 mm
Number of Positions
-
6
Number of Rows
2
-
Mount
Cable, Through Hole
Cable
Contact Plating
Tin
Lead, Tin
Housing Material
Nylon
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 3-770476-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 3-770476-1 provided by its distributors.

Connector Accessory, 0.043in Min Cable Dia, 0.11in Max Cable Dia, Contact, Phosphor Bronze
CONTACT, MTA, 24-18AWG; Product Range: SL-156 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 18AWG; Contact Plating: Tin Plated Contacts; For Use With: SL-156 Housing; Wire Size AWG Min: 24AWG; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2019); Body Plating: Bright Tin; Cable Diameter Max: 2.79mm; Cable Diameter Min: 0.5mm; Contact Termination: Crimp; Gender: Receptacle; Material: Phosphor Bronze; Wire Area Size Max: 0.9mm²; Wire Area Size Min: 0.2mm²; Wire Size: 18AWG; Wire Size (AWG): 24AWG to 18AWG
SL156 RECPT, SNNI/PHBZ Contact Type: Socket Contact Mating Area Plating Material: Tin Wire Contact Termination Area Plating Material: Tin Operating Voltage: 250 VAC Contact Retention Within Housing: With Socket Tin 250 VAC | Wire-To-Board Connector Contacts: Socket & Wire Size 30-16 Awg & Sl 156 | Part Number: 3-770476-1 | Internal Number: 3-770476-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-770476-1.

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountCable, Through Hole
PlatingTin
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypeSocket
Contact Current Rating10 A
Contact GenderFemale
Contact Resistance3 mΩ
Contact StyleStandard
Current Rating6.5 A
GenderFemale
Max Operating Temperature221 °C
Min Operating Temperature-67 °C
Number of Contacts10
Number of Rows2
Operating Supply Voltage250 V
OrientationStraight
PackagingCut Tape
Plating Thickness2.03 µm
Schedule B8538907040
SealableNo
TerminationCrimp
Voltage Rating250 V
Wire/Cable TypeDiscrete
Dimensions
Depth3.94 mm
Height3.68 mm
Insulation Diameter2.79 mm
Length32 mm
Pitch2.54 mm
Wire/Cable Gauge24 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-770476-1.

Newark
Datasheet2 pages12 years ago
Sager Electronics
Technical Drawing1 page4 years ago
Electro Sonic
Datasheet66 pages5 years ago
Master Electronics
Datasheet84 pages15 years ago
TE Connectivity
Datasheet1 page13 years ago
Datasheet7 pages12 years ago
Datasheet8 pages13 years ago
Verical
Datasheet9 pages18 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Future Electronics
Datasheet1 page5 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Jameco
Datasheet2 pages17 years ago
Farnell
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet1 page8 years ago
Rohs Statement1 page10 years ago