TE Connectivity / AMP 3-647166-6

Conn Wire to Board HDR 6 POS 2.54mm Solder ST SMD Bag

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
3-647166-6 8,906 Buy Now »
USD
1.09 1.09 0.971 0.943 0.943
Verical 2
3-647166-6 8,906 Buy Now »
USD
0.955 0.929 0.929
3-647166-6 2,200 Buy Now »
USD
1.24 1.05 1.04
Avnet
3-647166-6 0 ··
USD
1.09
Digi-Key
3-647166-6-ND 1,399 Buy Now »
USD
2.06 2.06 1.59 1.25 1.10
Chip One Stop Japan
C1S757100595171 8,906 Buy Now »
JPY
250.00 160.00 93.70 93.70
Newark
52K3609 1,265 Buy Now »
USD
2.06 2.06 1.59 1.25 1.10
Mouser
571-3-647166-6 1,272 Buy Now »
USD
2.06 2.06 1.59 1.25 1.14
TTI
3-647166-6 0 ··
USD
1.46 1.46 1.46 1.46
Onlinecomponents.com
36471666 2,222 Buy Now »
USD
1.10 1.10 1.06 0.910 0.730
Chip One Stop Global
C1S757100595171 2,000 Buy Now »
JPY
252.00 200.00 145.00 145.00
Master Electronics
36471666 1,814 ··
USD
1.10 1.10 1.06 0.910 0.730
Allied Electronics
70346491 0 ··
USD
1.18 1.18
PEI Genesis
3-647166-6 0 ··
Heilind Electronics
AMP3-647166-6 0 ··
Heilind Asia
AMP3-647166-6 0 ··
Farnell 2
2313286 1,228 Buy Now »
EUR
2.34 2.11 1.82 1.82 1.82
2452429 411 Buy Now »
EUR
1.69 1.39 1.18 1.18
element14 APAC
2313286 1,265 Buy Now »
CNY
12.00 12.00 9.80 9.00 9.00
Electro Sonic
36471666 3,762 Buy Now »
USD
1.17 1.17 1.12 0.965 0.774
RS Components
7973129 540 Buy Now »
GBP
1.57 1.30 1.10 0.942
Avnet Europe
3-647166-6 0 ··
EUR
0.880
Avnet Asia
3-647166-6 0 ··
USD
0.946
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Tencell
3-647166-6 2,151 Buy Now »
USD
1.25 1.25 1.25 1.06 1.06
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
3-647166-6 Contact ··
Chip 1 Exchange
3-647166-6 Contact ··
Touchstone Systems
3-647166-6 Contact Send RFQ »
SemiconductorPLUS
3-647166-6 Contact ··
XS Micro
3-647166-6 Contact ··

Descriptions

CONNECTOR, WIRE TO BOARD, HEADER, 6 POSITION, 1ROW
element14 APAC
Conn Wire to Board HDR 6 POS 2.54mm Solder ST SMD Bag
Chip One Stop Japan
MTA-100 2.54mm Header SMT 6way
RS Components
MTA CST-100 II MT-6 and SL Connectors and Headers
North Star Micro
CONN HEADER 6POS VERT .100 TIN
Digi-Key
Conn Wire to Board HDR 6 POS 2.54mm Solder ST SMD Bag
Verical
6P MTA100 HDR ASSY,SM,FL,LF
Onlinecomponents.com
6P MTA100 HDR ASSY,SM,FL,LF
Master Electronics
6P MTA100 HDR ASSYSMFLLF
Heilind Electronics
6P MTA100 HDR ASSY,SM,FL,LF
Heilind Asia
6P MTA100 HDR ASSY,SM,FL,LF
TE Connectivity
CONNECTOR, HEADER, 6POS, 1ROW, 2.54MM
Newark
Conn Wire to Board HDR 6 POS 2.54mm Solder ST SMD
Avnet
Conn Wire to Board HDR 6 POS 2.54mm Solder ST SMD Bag
Chip One Stop Global
6P MTA100 HDR ASSYSMFLLF
PEI Genesis
6P MTA100 HDR ASSY,SM,FL,LF
Allied Electronics
Conn Wire to Board HDR 6 POS 2.54mm Solder ST SMD
Avnet Asia
CONNECTOR, WIRE TO BOARD, HEADER, 6 POSITION, 1ROW
Farnell

Technical Specifications

RoHS Compliant
Voltage Rating (AC) 250 V
Number of Positions 6
Lifecycle Status Active
Shrouded No
Contact Plating Tin
Contact Material Copper Alloy
Housing Color Black
REACH SVHC Compliance No SVHC
Packaging Box Bag
Mounting Type Surface Mount
Housing Material Nylon 4/6
Number of Contacts 6
Orientation Vertical
Gender Male
Flammability Rating UL 94 V-0
ELV Compliant Compliant

Documents

TE Connectivity
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 9 pages 5 years ago
Datasheet 84 pages 8 years ago
element14 APAC
Datasheet 84 pages 8 years ago
Verical
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 22 pages 10 years ago
Datasheet 84 pages 8 years ago
Electro Sonic
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Onlinecomponents.com
Datasheet 84 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 9 years ago

Images

Alternate Names

AMP/TYCO 3-647166-6
TYCO/AMP 3-647166-6
TYCO ELECTRONICS AMP 3-647166-6
TE Connectivity / AMP Brand 3-647166-6
AMP/Tyco Electronics 3-647166-6
AMP/TE Connectivity 3-647166-6
TE CNTY - AMP 3-647166-6
TE Connectivity / Tyco Electronics AMP 3-647166-6
AMP/TYCO ELECTR 3-647166-6
TYCO ELECTRONICS AMP ITALIA S 3-647166-6
AMP INC 3-647166-6
TYCO/AMP INC 3-647166-6
TE CONNECTIVITY AMP (VA) 3-647166-6
TYCO ELECTRONICS AMP (VA) 3-647166-6
TE CONNECTIVITY AMP CONNECTORS 3-647166-6
AMP/TE CONNECTIVITY ACCT 167798 3-647166-6
TYCO COLOMBIA 3-647166-6
AMP INCORPORATED (TYCO ELECTRONICS 3-647166-6
TE Connectivity / Hartman Brand 3-647166-6
TE CONNECTIVITY / AMP BRA 3-647166-6
TYCO INC (AMP) 3-647166-6
TYCO ELECTRONICS 3-647166-6
AMP ( TYC) 3-647166-6
TE AMP TYCO 3-647166-6
TE Connectivity / Am 3-647166-6
TE Connectivity AMP Connectors 3-647166-6

Search for other parts like 3- »