TE Connectivity 3-643815-4

MTA-100 Connector Tin, 04P MTA100 Conn Assy Pol Rib | Te Connectivity 3-643815-4
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialNylon
ColorBlue
Contact PlatingTin
Housing ColorBlue, White
Housing MaterialNylon
MountCable, Free Hanging
Number of Pins4
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeConnector, Receptacle, Socket
Contact Current Rating5 A
Contact GenderFemale
Contact Resistance6 mΩ
Contact RetentionWith
Current Rating5 A
Fastening TypeRamp
GenderReceptacle
Mating AlignmentWith
Mating RetentionWith
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Contacts4
Number of Positions4
Number of Rows1
Operating Supply Voltage250 V
OrientationRight Angle
PackagingBulk
Plating Thickness5.08 µm
SealableNo
ShieldingNo
ShroudedNo
TerminationIDC, IDT
Voltage Rating250 V
Voltage Rating (AC)250 V
Wire/Cable TypeDiscrete
Dimensions
Depth6.99 mm
Height6.99 mm
Insulation Diameter1.52 mm
Lead Pitch2.54 mm
Length10.16 mm
Pitch2.54 mm
Width6.985 mm
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-643815-4.

Master Electronics
Datasheet66 pages5 years ago
Newark
Datasheet84 pages15 years ago
ShanghaiCT
Technical Drawing1 page5 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Technical Drawing1 page7 years ago
Datasheet9 pages13 years ago
element14 APAC
Datasheet3 pages12 years ago
Datasheet1 page17 years ago
Datasheet22 pages18 years ago
Datasheet1 page22 years ago
Datasheet1 page22 years ago
Datasheet3 pages23 years ago
Sager Electronics
Datasheet1 page3 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Datasheet3 pages10 years ago
Datasheet1 page14 years ago
Future Electronics
Datasheet84 pages15 years ago
Farnell
Datasheet1 page17 years ago
Jameco
Datasheet2 pages17 years ago

Alternate Parts

Price @ 1000
$ 0.167
$ 0.137
$ 0.137
Stock
359,504
32,028
32,028
Authorized Distributors
22
8
8
Gender
Receptacle
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
4
4
4
Number of Rows
1
1
1
Mount
Cable, Free Hanging
Cable, Free Hanging
Cable, Free Hanging
Contact Plating
Tin
Tin
Tin
Housing Material
Nylon
Nylon
Nylon

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 3-643815-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 3-643815-4 provided by its distributors.

MTA-100 CONNECTOR TIN, 04P MTA100 CONN ASSY POL RIB | TE Connectivity 3-643815-4
Wire-Board Connector Receptacle, 4 Position, 2.54Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:2.54Mm; No. Of Rows:1 Row; No. Of Contacts:4Contacts; Connector Mounting:Cable Mount; Body Material:Nylon Rohs Compliant: Yes |Amp Te Connectivity 3-643815-4.
RECEPTACLE, 4WAY; Connector Type:Wire-to-Board; Gender:Receptacle; Ways, No. of:4; Termination Method:IDC / IDT; Contact Material:Copper Alloy; Series:MTA-100; Contact Plating:Tin; Mounting Type:Cable; Colour:Black; Flammability Rating:UL94V-0; Insulator Material:Thermoplastic; Wire Area Size Max:0.15mm²; Wire Area Size Min:0.08mm²; Cable Type:Ribbon Cable; IDC Cable Pitch:1.27mm; Terminal Plating:Tin over Nickel
04P MTA100 CONN ASSY POL RIB Connector Product Type: Connector Assembly Connector & Housing Type: Receptacle Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Connector Assembly Receptacle With Polarization | Nylon Tin Plated Receptacle: 2.54 Mm & With Mating Alignment & Mta 100 | Part Number: 3-643815-4 | Internal Number: 3-643815-4 | 04P MTA100 CONN ASSY POL RIB Connector Product Type: Connector Assembly Connector & Housing Type: Receptacle Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Connector Assembly Receptacle With Polarization | Nylon Tin Plated Receptacle: 2.54 Mm & With Mating Alignment & Mta 100 | Part# 3-643815-4

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-643815-4.

Technical Specifications

Physical
Body MaterialNylon
ColorBlue
Contact PlatingTin
Housing ColorBlue, White
Housing MaterialNylon
MountCable, Free Hanging
Number of Pins4
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeConnector, Receptacle, Socket
Contact Current Rating5 A
Contact GenderFemale
Contact Resistance6 mΩ
Contact RetentionWith
Current Rating5 A
Fastening TypeRamp
GenderReceptacle
Mating AlignmentWith
Mating RetentionWith
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Contacts4
Number of Positions4
Number of Rows1
Operating Supply Voltage250 V
OrientationRight Angle
PackagingBulk
Plating Thickness5.08 µm
SealableNo
ShieldingNo
ShroudedNo
TerminationIDC, IDT
Voltage Rating250 V
Voltage Rating (AC)250 V
Wire/Cable TypeDiscrete
Dimensions
Depth6.99 mm
Height6.99 mm
Insulation Diameter1.52 mm
Lead Pitch2.54 mm
Length10.16 mm
Pitch2.54 mm
Width6.985 mm
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-643815-4.

Master Electronics
Datasheet66 pages5 years ago
Newark
Datasheet84 pages15 years ago
ShanghaiCT
Technical Drawing1 page5 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Technical Drawing1 page7 years ago
Datasheet9 pages13 years ago
element14 APAC
Datasheet3 pages12 years ago
Datasheet1 page17 years ago
Datasheet22 pages18 years ago
Datasheet1 page22 years ago
Datasheet1 page22 years ago
Datasheet3 pages23 years ago
Sager Electronics
Datasheet1 page3 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Datasheet3 pages10 years ago
Datasheet1 page14 years ago
Future Electronics
Datasheet84 pages15 years ago
Farnell
Datasheet1 page17 years ago
Jameco
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsCSA
Flammability RatingUL94 V-2
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Rohs Statement1 page11 years ago