TE Connectivity / AMP 3-643234-0

Conn Power SKT 6 POS 6.35mm Solder RA Thru-Hole 6 Terminal 1 Port Box

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A31773-ND 1,119 Buy Now »
USD
6.17 5.91 4.88 3.60 3.34
Verical 2
3-643234-0 405 Buy Now »
USD
3.58 3.58 3.58 3.58
3-643234-0 280 Buy Now »
USD
6.03 6.03 6.03
Arrow
3-643234-0 47 Buy Now »
USD
6.00 6.00 4.80 4.80 4.80
Avnet
3-643234-0 0 ··
USD
3.34
Mouser
571-3-643234-0 291 Buy Now »
USD
5.91 5.91 4.36 3.59 3.59
Onlinecomponents.com
36432340 402 Buy Now »
USD
6.03 6.03 3.78 3.47 3.40
Chip One Stop Global
C1S757106835734 405 Buy Now »
JPY
403.00 402.00 399.00 353.00 353.00
Master Electronics
36432340 327 ··
USD
6.03 6.03 3.78 3.47 3.40
Allied Electronics
E5246019 n/s Buy Now »
USD
4.37 4.37
PEI Genesis
3-643234-0 0 ··
Heilind Electronics
AMP3-643234-0 0 ··
Heilind Asia
AMP3-643234-0 0 ··
Electro Sonic
36432340 685 Buy Now »
USD
6.39 6.39 4.01 3.68 3.60
Avnet Europe
3-643234-0 0 ··
EUR
2.92
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
3-643234-0 1,883 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
3-643234-0 Contact ··
XS Micro
3-643234-0 Contact ··

Descriptions

.250 Centerline 600 V 19 - 36 A max
North Star Micro
Conn Power SKT 6 POS 6.35mm Solder RA Thru-Hole 6 Terminal 1 Port
Avnet
06P UMNL HDR ASSY R/A 94VO LF
TE Connectivity
06P UMNL HDR ASSY R/A 94VO LF, 3-643234-0
Allied Electronics
06P UMNL HDR ASSY R/A 94VO LF
Master Electronics
06P UMNL HDR ASSY R/A 94VO LF
PEI Genesis
06P UMNL HDR ASSY R/A 94VO LF
Heilind Electronics
Conn Power SKT 6 POS 6.35mm Solder RA Thru-Hole 6 Terminal 1 Port Box
Verical
06P UMNL HDR ASSY R/A 94VO LF
Heilind Asia
06P UMNL HDR ASSY R/A 94VO LF
Onlinecomponents.com
CONN HEADER 6POS RTANG .250 GOLD
Digi-Key

Technical Specifications

Contact Plating Gold
Number of Positions 6
Lead-Free Status Lead Free
Number of Rows 1
Color White
Number of Contacts 6
Orientation Right Angle
Mounting Angle 90 °
Number of Circuits 6
Mounting Type Through Hole
Housing Material Nylon
Contact Material Phosphor Bronze
Gender Male
Pin Pitch 6.35 mm
Packaging Box
Lifecycle Status Active
ELV Compliant Compliant
RoHS Compliant
Current Rating 19 A
Housing Color White
Flammability Rating UL 94 V-0

Documents

TE Connectivity
Datasheet 98 pages 8 years ago
Datasheet, Technical Drawing 1 page 11 years ago
Datasheet 19 pages
Tyco Electronics
Datasheet 6 pages 4 years ago
Electro Sonic
Datasheet 98 pages 7 years ago
Onlinecomponents.com
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 7 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 7 years ago
Datasheet 98 pages 7 years ago
Compliance Statements
Materials Sheet 1 page 9 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 3-643234-0
TYCO/AMP 3-643234-0
TYCO ELECTRONICS AMP 3-643234-0
TE Connectivity / AMP Brand 3-643234-0
AMP/Tyco Electronics 3-643234-0
AMP/TE Connectivity 3-643234-0
TE CNTY - AMP 3-643234-0
TE Connectivity / Tyco Electronics AMP 3-643234-0
AMP/TYCO ELECTR 3-643234-0
TYCO ELECTRONICS AMP ITALIA S 3-643234-0
AMP INC 3-643234-0
TYCO/AMP INC 3-643234-0
TE CONNECTIVITY AMP (VA) 3-643234-0
TYCO ELECTRONICS AMP (VA) 3-643234-0
TE CONNECTIVITY AMP CONNECTORS 3-643234-0
AMP/TE CONNECTIVITY ACCT 167798 3-643234-0
TYCO COLOMBIA 3-643234-0
AMP INCORPORATED (TYCO ELECTRONICS 3-643234-0
TE Connectivity / Hartman Brand 3-643234-0
TE CONNECTIVITY / AMP BRA 3-643234-0
TYCO INC (AMP) 3-643234-0
TYCO ELECTRONICS 3-643234-0
AMP ( TYC) 3-643234-0
TE AMP TYCO 3-643234-0
TE Connectivity / Am 3-643234-0
TE Connectivity AMP Connectors 3-643234-0

Search for other parts like 3- »