TE Connectivity / AMP 3-641654-2

Conn IDC Connector RCP 2 POS 2.54mm IDT RA Cable Mount Loose Piece

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
3-641654-2 1,500 Buy Now »
USD
0.117 0.117
3-641654-2 5,349 Buy Now »
USD
0.132 0.132
Arrow
3-641654-2 45 Buy Now »
USD
0.190 0.190 0.152 0.152 0.152
Avnet
3-641654-2 0 ··
USD
0.108
Onlinecomponents.com
36416542 5,349 Buy Now »
USD
0.132 0.132 0.132 0.107 0.086
Master Electronics
36416542 4,707 ··
USD
0.132 0.132 0.132 0.107 0.086
Mouser
571-3-641654-2 948 Buy Now »
USD
0.190 0.190 0.123 0.097 0.095
Digi-Key
A30835-ND 0 ··
USD
0.109
Allied Electronics
E5246001 n/s Buy Now »
USD
0.120
Heilind Asia
AMP3-641654-2 0 ··
Heilind Electronics
AMP3-641654-2 0 ··
PEI Genesis
3-641654-2 0 ··
Electro Sonic
36416542 5,349 Buy Now »
USD
0.140 0.140 0.140 0.113 0.091
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
3-641654-2 Contact ··

Descriptions

02P MTA100 CONN ASSY NATL LF
Heilind Asia
Conn IDC Connector RCP 2 POS 2.54mm IDT RA Cable Mount Loose Piece
Avnet
02P MTA100 CONN ASSY NATL LF
PEI Genesis
02P MTA100 CONN ASSY NATL LF
Heilind Electronics
CONN RECEPT 2POS 24AWG MTA100
Digi-Key
MTA CST-100 II MT-6 and SL Connectors and Headers
North Star Micro
02P MTA100 CONN ASSY NATL LF
TE Connectivity
02P MTA100 CONN ASSY NATL LF
Master Electronics
Conn IDC Connector RCP 2 POS 2.54mm IDT RA Cable Mount Bag
Verical
02P MTA100 CONN ASSY NATL LF
Onlinecomponents.com
02P MTA100 CONN ASSY NATL LF, 3-641654-2
Allied Electronics

Technical Specifications

Gender Female
Pin Pitch 2.54 mm
Size-Length 5.08 mm
Number of Rows 1
Mounting Type PCB
Housing Material Nylon
Contact Plating Tin
Lead-Free Status Not Applicable
Flammability Rating UL 94 V-2
Number of Positions 2
RoHS Compliant
Size-Height 13.208 mm
Contact Material Copper Alloy
Voltage Rating (AC) 250 V
Lifecycle Status Active
ELV Compliant Compliant
Number of Contacts 2
Size-Width 7.747 mm
Packaging Box Bag
Shrouded No
Housing Color White

Documents

TE Connectivity
Datasheet 84 pages 8 years ago
Datasheet 3 pages 4 years ago
Datasheet 9 pages 5 years ago
Technical Drawing 1 page 9 years ago
Electro Sonic
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Onlinecomponents.com
Datasheet 84 pages 8 years ago

Images

Alternate Names

AMP/TYCO 3-641654-2
TYCO/AMP 3-641654-2
TYCO ELECTRONICS AMP 3-641654-2
TE Connectivity / AMP Brand 3-641654-2
AMP/Tyco Electronics 3-641654-2
AMP/TE Connectivity 3-641654-2
TE CNTY - AMP 3-641654-2
TE Connectivity / Tyco Electronics AMP 3-641654-2
AMP/TYCO ELECTR 3-641654-2
TYCO ELECTRONICS AMP ITALIA S 3-641654-2
AMP INC 3-641654-2
TYCO/AMP INC 3-641654-2
TE CONNECTIVITY AMP (VA) 3-641654-2
TYCO ELECTRONICS AMP (VA) 3-641654-2
TE CONNECTIVITY AMP CONNECTORS 3-641654-2
AMP/TE CONNECTIVITY ACCT 167798 3-641654-2
TYCO COLOMBIA 3-641654-2
AMP INCORPORATED (TYCO ELECTRONICS 3-641654-2
TE Connectivity / Hartman Brand 3-641654-2
TE CONNECTIVITY / AMP BRA 3-641654-2
TYCO INC (AMP) 3-641654-2
TYCO ELECTRONICS 3-641654-2
AMP ( TYC) 3-641654-2
TE AMP TYCO 3-641654-2
TE Connectivity / Am 3-641654-2
TE Connectivity AMP Connectors 3-641654-2

Search for other parts like 3- »