TE Connectivity / AMP 3-641284-6

Conn Card Edge SKT 6 POS 3.96mm IDT RA Cable Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorYellow
Contact PlatingTin
Housing ColorYellow
Housing MaterialPolyester
Insulation MaterialPolyester
MountCable, Free Hanging
Technical
Connector TypeConnector
Current Rating7 A
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationHorizontal
PackagingBulk
PCB Mounting OrientationHorizontal
ShroudedNo
TerminationIDC
Dimensions
Card Thickness1.5748 mm
Pitch3.96 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-641284-6.

TE Connectivity
Datasheet6 pages12 years ago
Datasheet7 pages13 years ago
Technical Drawing1 page14 years ago
Datasheet6 pages26 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 3-641284-6.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 3-641284-6 provided by its distributors.

Conn Card Edge SKT 6 POS 3.96mm IDT RA Cable Mount
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN EDGE SGL FML 6POS 0.156 TIN
06C MTA156 EDG/CON F/T LF; 3-641284-6

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorYellow
Contact PlatingTin
Housing ColorYellow
Housing MaterialPolyester
Insulation MaterialPolyester
MountCable, Free Hanging
Technical
Connector TypeConnector
Current Rating7 A
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationHorizontal
PackagingBulk
PCB Mounting OrientationHorizontal
ShroudedNo
TerminationIDC
Dimensions
Card Thickness1.5748 mm
Pitch3.96 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-641284-6.

TE Connectivity
Datasheet6 pages12 years ago
Datasheet7 pages13 years ago
Technical Drawing1 page14 years ago
Datasheet6 pages26 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeNot Applicable
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago