TE Connectivity / AMP 3-641208-5

MTA-156 5 Position Single Row Through-Hole Straight Wire to Board Header

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
3-641208-5 700 Buy Now »
USD
1.19 1.12 1.05 0.965 0.965
Verical 2
3-641208-5 700 Buy Now »
USD
1.04 0.965 0.965
3-641208-5 166 Buy Now »
USD
1.34 1.34 1.34
Avnet
3-641208-5 1,000 Buy Now »
USD
2.11 1.80 1.54 1.54 1.54
Digi-Key
A31679-ND 860 Buy Now »
USD
2.22 1.89 1.62 1.16 0.968
Chip One Stop Japan
C1S757100211570 700 Buy Now »
JPY
176.00 162.00 152.00 152.00
TTI
3-641208-5 4,596 Buy Now »
USD
1.06 1.06 1.06 1.06
Mouser
571-3-641208-5 875 Buy Now »
USD
2.22 1.89 1.62 1.16 1.03
Powell Electronics
3-641208-5 660 Buy Now »
USD
0.960 0.830
Newark
52K3565 0 ··
USD
1.16 0.968
Onlinecomponents.com
36412085 1,554 Buy Now »
USD
0.980 0.980 0.940 0.790 0.790
Master Electronics
36412085 487 ··
USD
0.980 0.980 0.940 0.790 0.790
Future Electronics
3-641208-5 379 Buy Now »
USD
1.11 1.11 0.990 0.990
Allied Electronics
70283519 0 ··
USD
1.22 1.22 1.22 1.22 1.22
PEI Genesis
3-641208-5 0 ··
Heilind Asia
AMP3-641208-5 0 ··
Heilind Electronics
AMP3-641208-5 0 ··
Electro Sonic
36412085 1,554 Buy Now »
USD
1.04 1.04 0.996 0.837 0.837
RS Components
7196509 255 Buy Now »
GBP
0.850 0.850 0.730 0.650 0.650
Avnet Europe
3-641208-5 0 ··
EUR
1.05 0.898
Avnet Asia
3-641208-5 0 ··
USD
1.14 0.962
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
NAC Semi
3-641208-5 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
3-641208-5 Contact ··
SemiconductorPLUS
3-641208-5 Contact ··
XS Micro
3-641208-5 Contact ··
TransparentC
3-641208-5 Contact ··

Descriptions

05P MTA156 HDR ASSY FL ST LF
TE Connectivity
WIRE-BOARD CONNECTOR HEADER 5 POSITION, 3.96MM
Newark
MTA-156 Vertical Pin Header,5way
Allied Electronics
05P MTA156 HDR ASSY FL ST LF
Heilind Asia
05P MTA156 HDR ASSY FL ST LF
Master Electronics
05P MTA156 HDR ASSY FL ST LF
Heilind Electronics
MTA-156 5 Position Single Row Through-Hole Straight Wire to Board Header
Future Electronics
Conn Wire to Board HDR 5 POS 3.96mm Solder ST Thru-Hole
Avnet
Conn Wire to Board HDR 5 POS 3.96mm Solder ST Thru-Hole
Avnet Asia
MTA, CST-100 II, MT-6 and SL Connectors and Headers
Powell Electronics
CONN HEADER 5POS .156 30 GOLD
Digi-Key
Conn Wire to Board HDR 5 POS 3.96mm Solder ST Thru-Hole
Chip One Stop Japan
05P MTA156 HDR ASSY FL ST LF
Onlinecomponents.com
MTA-156 Vertical Pin Header 5way
RS Components
Conn Wire to Board HDR 5 POS 3.96mm Solder ST Thru-Hole Package
Verical
05P MTA156 HDR ASSY FL ST LF
PEI Genesis

Technical Specifications

Housing Color Natural
Size-Height 10.795 mm
Packaging Bag
Lifecycle Status Active
Mounting Angle 180 °
ELV Compliant Compliant
Contact Plating Gold Tin
Number of Rows 1
Current Rating 7 A
Size-Width 7.747 mm
Shrouded No
Number of Contacts 5
Contact Material Copper Alloy
Size-Length 19.812 mm
Voltage Rating (AC) 600 V
Mounting Type Board
RoHS Compliant
Orientation Vertical
Pin Pitch 3.9624 mm
Number of Positions 5
Housing Material Polyester
Flammability Rating UL 94 V-0
Gender Male
Lead-Free Status Lead Free

Documents

TE Connectivity
Datasheet, Technical Drawing 1 page 3 years ago
Datasheet 84 pages 8 years ago
Datasheet 10 pages 5 years ago
Future Electronics
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 10 pages
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Electro Sonic
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Onlinecomponents.com
Datasheet 84 pages 8 years ago
Compliance Statements
Materials Sheet 1 page

Images

Alternate Names

AMP/TYCO 3-641208-5
TYCO/AMP 3-641208-5
TYCO ELECTRONICS AMP 3-641208-5
TE Connectivity / AMP Brand 3-641208-5
AMP/Tyco Electronics 3-641208-5
AMP/TE Connectivity 3-641208-5
TE CNTY - AMP 3-641208-5
TE Connectivity / Tyco Electronics AMP 3-641208-5
AMP/TYCO ELECTR 3-641208-5
TYCO ELECTRONICS AMP ITALIA S 3-641208-5
AMP INC 3-641208-5
TYCO/AMP INC 3-641208-5
TE CONNECTIVITY AMP (VA) 3-641208-5
TYCO ELECTRONICS AMP (VA) 3-641208-5
TE CONNECTIVITY AMP CONNECTORS 3-641208-5
AMP/TE CONNECTIVITY ACCT 167798 3-641208-5
TYCO COLOMBIA 3-641208-5
AMP INCORPORATED (TYCO ELECTRONICS 3-641208-5
TE Connectivity / Hartman Brand 3-641208-5
TE CONNECTIVITY / AMP BRA 3-641208-5
TYCO INC (AMP) 3-641208-5
TYCO ELECTRONICS 3-641208-5
AMP ( TYC) 3-641208-5
TE AMP TYCO 3-641208-5
TE Connectivity / Am 3-641208-5
TE Connectivity AMP Connectors 3-641208-5

Search for other parts like 3- »