TE Connectivity / AMP 3-641208-2

Wire-To-Board Connector, MTA-156 Series, Through Hole, Header, 2, 3.96 mm, Gold Plated Contacts

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
3-641208-2 1,102 Buy Now »
USD
0.475 0.450 0.409 0.386 0.383
Avnet
3-641208-2 1,208 Buy Now »
USD
0.912 0.760 0.630 0.630 0.630
Verical 3
3-641208-2 1,102 Buy Now »
USD
0.398 0.386 0.386
3-641208-2 1,798 Buy Now »
USD
0.620 0.590 0.575
3-641208-2 302 Buy Now »
USD
0.620 0.620 0.620
Digi-Key
A31676-ND 2,636 Buy Now »
USD
0.960 0.796 0.663 0.530 0.464
Newark
52K3562 2,312 Buy Now »
USD
0.960 0.796 0.663 0.530 0.464
TTI
3-641208-2 25,839 Buy Now »
USD
0.456 0.456 0.456
Chip One Stop Japan
C1S757100211543 1,102 Buy Now »
JPY
133.00 88.40 55.90 55.90
Mouser
571-3-641208-2 2,386 Buy Now »
USD
0.960 0.796 0.663 0.530 0.464
Onlinecomponents.com
36412082 8,587 Buy Now »
USD
0.452 0.452 0.434 0.364 0.355
Master Electronics
36412082 5,336 ··
USD
0.452 0.452 0.434 0.364 0.355
Heilind Electronics
AMP3-641208-2 2,305 Buy Now »
USD
0.450 0.443
Sager Electronics
3-641208-2 2,040 Buy Now »
USD
0.405
Chip One Stop Global
C1S757100211543 302 Buy Now »
JPY
154.00 140.00 140.00 140.00
Heilind Asia
AMP3-641208-2 50 Buy Now »
USD
0.542 0.542
Future Electronics
3-641208-2 1,032 Buy Now »
USD
0.475 0.425 0.425
Allied Electronics
70086728 0 ··
USD
0.575
Interstate Connecting Components
3-641208-2 2,305 Buy Now »
PEI Genesis
3-641208-2 0 ··
Farnell
1654607 2,805 Buy Now »
EUR
0.696 0.696 0.580 0.420 0.398
element14 APAC
1654607 2,058 Buy Now »
CNY
6.00 5.30 4.60 4.60 4.60
Electro Sonic
36412082 8,798 Buy Now »
USD
0.479 0.479 0.460 0.386 0.376
RS Components
7099953 189 Buy Now »
GBP
0.464 0.410 0.380 0.332
Avnet Europe
3-641208-2 0 ··
EUR
0.385
Avnet Asia
3-641208-2 2,500 Buy Now »
USD
0.445
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
3-641208-2 60 ··
Abacus Technologies
3-641208-2 876 ··
Tencell
3-641208-2 32 Buy Now »
USD
0.541 0.541 0.541 0.515 0.515
GreenTree Electronics
3-641208-2 10,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
3-641208-2 Contact ··
North Star Micro
3-641208-2 Contact ··
XS Micro
3-641208-2 Contact ··

Descriptions

02P MTA156 HDR ASSY FL ST LF
Heilind Asia
CONN, PCB HEADER 2 PINS
Farnell
MTA-156 HEADER GOLD, 02P MTA156 HDR ASSY FL ST LF
Allied Electronics
Conn Wire to Board HDR 2 POS 3.96mm Solder ST Thru-Hole
Chip One Stop Global
Conn Wire to Board HDR 2 POS 3.96mm Solder ST Thru-Hole
Avnet
Conn Wire to Board HDR 2 POS 3.96mm Solder ST Thru-Hole
Chip One Stop Japan
02P MTA156 HDR ASSY FL ST LF
Interstate Connecting Components
CONN, PCB HEADER 2 PINS
element14 APAC
Conn Wire to Board HDR 2 POS 3.96mm Solder ST Thru-Hole
Sager Electronics
02P MTA156 HDR ASSY FL ST LF
Master Electronics
02P MTA156 HDR ASSY FL ST LF
TE Connectivity
Conn Wire to Board HDR 2 POS 3.96mm Solder ST Thru-Hole
Verical
02P MTA156 HDR ASSY FL ST LF
PEI Genesis
02P MTA156 HDR ASSY FL ST LF
Onlinecomponents.com
Header Vertical pcb 2 way Pin MTA-156
RS Components
Wire-To-Board Connector, MTA-156 Series, Through Hole, Header, 2, 3.96 mm, Gold Plated Contacts
Newark
MTA-156 2 Position Single Row Through-Hole Straight Wire to Board Header
Future Electronics
Conn Wire to Board HDR 2 POS 3.96mm Solder ST Thru-Hole
Avnet Asia
CONN HEADER 2POS .156 30 GOLD
Digi-Key
02P MTA156 HDR ASSY FL ST LF
Heilind Electronics

Technical Specifications

Contact Material Copper Alloy
Mounting Type Through Hole Vertical
Flammability Rating UL 94 V-0
Size-Width 7.747 mm
Pin Pitch 3.9624 mm
Shrouded No
Number of Contacts 2
Housing Color Natural
Housing Material Polyester
ELV Compliant Compliant
Size-Height 10.795 mm
Orientation Vertical
Number of Positions 2
Mounting Angle 180 °
REACH SVHC Compliance No SVHC
Packaging Bag
Voltage Rating (AC) 600 V
Contact Plating Gold Tin
Lead-Free Status Lead Free
Gender Male
Current Rating 7 A
Size-Length 7.925 mm
Lifecycle Status Active
RoHS Compliant
Number of Rows 1

Documents

Farnell
Datasheet, Technical Drawing 1 page 3 years ago
Datasheet 1 page 7 years ago
Datasheet 1 page 8 years ago
Datasheet 1 page 7 years ago
Datasheet 21 pages 10 years ago
Datasheet 84 pages 8 years ago
Datasheet 1 page 11 years ago
Datasheet 1 page 8 years ago
Datasheet 1 page
Newark
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Arrow
Datasheet 84 pages 8 years ago
TE Connectivity
Datasheet 84 pages 8 years ago
Datasheet 10 pages 5 years ago
Future Electronics
Datasheet 84 pages 8 years ago
Datasheet 10 pages
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Electro Sonic
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Allied Electronics
Datasheet 1 page 7 years ago
Onlinecomponents.com
Datasheet 84 pages 8 years ago
Compliance Statements
Materials Sheet 2 pages 2 years ago
Materials Sheet 1 page

Images

Alternate Names

AMP/TYCO 3-641208-2
TYCO/AMP 3-641208-2
TYCO ELECTRONICS AMP 3-641208-2
TE Connectivity / AMP Brand 3-641208-2
AMP/Tyco Electronics 3-641208-2
AMP/TE Connectivity 3-641208-2
TE CNTY - AMP 3-641208-2
TE Connectivity / Tyco Electronics AMP 3-641208-2
AMP/TYCO ELECTR 3-641208-2
TYCO ELECTRONICS AMP ITALIA S 3-641208-2
AMP INC 3-641208-2
TYCO/AMP INC 3-641208-2
TE CONNECTIVITY AMP (VA) 3-641208-2
TYCO ELECTRONICS AMP (VA) 3-641208-2
TE CONNECTIVITY AMP CONNECTORS 3-641208-2
AMP/TE CONNECTIVITY ACCT 167798 3-641208-2
TYCO COLOMBIA 3-641208-2
AMP INCORPORATED (TYCO ELECTRONICS 3-641208-2
TE Connectivity / Hartman Brand 3-641208-2
TE CONNECTIVITY / AMP BRA 3-641208-2
TYCO INC (AMP) 3-641208-2
TYCO ELECTRONICS 3-641208-2
AMP ( TYC) 3-641208-2
TE AMP TYCO 3-641208-2
TE Connectivity / Am 3-641208-2
TE Connectivity AMP Connectors 3-641208-2

Search for other parts like 3- »