TE Connectivity / AMP 3-640620-4

Headers & Receptacles cable a placa MONO SHAPE TAB CONNECTOR 5 POS TYCO / TE CONNECTIVITY

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
3-640620-4 2,397 Buy Now »
USD
0.281 0.277 0.216 0.193 0.095
Avnet
3-640620-4 0 ··
USD
0.149 0.145 0.131 0.131 0.131
Verical 2
3-640620-4 2,397 Buy Now »
USD
0.193 0.117
3-640620-4 423 Buy Now »
USD
0.174 0.174
Digi-Key
A31090-ND 1,398 Buy Now »
USD
0.350 0.328 0.229 0.164 0.150
Newark
52K4363 1,709 Buy Now »
USD
0.340 0.328 0.229 0.163 0.163
Chip One Stop Japan
C1S757100595287 2,397 Buy Now »
JPY
28.50 16.40 14.00
TTI
3-640620-4 13,400 Buy Now »
USD
0.129 0.129 0.129
Sager Electronics
3-640620-4 25,000 Buy Now »
USD
0.117
Mouser
571-3-640620-4 6,955 Buy Now »
USD
0.340 0.327 0.228 0.162 0.119
Onlinecomponents.com
36406204 14,851 Buy Now »
USD
0.118 0.118 0.113 0.107 0.103
Master Electronics
36406204 13,041 ··
USD
0.118 0.118 0.113 0.107 0.103
Chip One Stop Global
C1S757100595287 423 Buy Now »
JPY
42.80 42.80 42.80 42.80 42.80
Heilind Electronics
AMP3-640620-4 0 ··
USD
0.104
Future Electronics
3-640620-4 0 ··
USD
0.117
Allied Electronics
70042799 87 Buy Now »
USD
0.178 0.178 0.160 0.143 0.143
PEI Genesis
3-640620-4 0 ··
Heilind Asia
AMP3-640620-4 0 ··
Farnell 2
1768182 464 Buy Now »
EUR
0.330 0.310 0.210 0.210 0.210
2468503 2,490 Buy Now »
EUR
0.310 0.260 0.210 0.195
element14 APAC
1768182 1,709 Buy Now »
CNY
1.68 1.68 1.44 1.32 1.32
Electro Sonic
36406204 15,147 Buy Now »
USD
0.125 0.125 0.120 0.113 0.109
RS Components
7185149 1,142 Buy Now »
GBP
1.29 1.29 0.190 0.150 0.150
Avnet Europe
3-640620-4 0 ··
EUR
0.146
Avnet Asia
3-640620-4 2,500 Buy Now »
USD
0.055
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
923180 2,277 Buy Now »
USD
0.250 0.200 0.200 0.200
Chip 1 Exchange
3-640620-4 Yes ··
Dachs
3-640620-4 5,000 ··
Component Electronics
3-640620-4 800 ··
STLAA.com
3-640620-4 54,000 ··
PSC Electronics
3-640620-4 145 Buy Now »
SIE
3-640620-4 1,013 ··
Tencell
3-640620-4 1,432 Buy Now »
USD
0.163 0.163
GreenTree Electronics
3-640620-4 20,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
3-640620-4 Contact Send RFQ »
North Star Micro
3-640620-4 Contact ··
SemiconductorPLUS
3-640620-4 Contact ··
XS Micro
3-640620-4 Contact ··

Descriptions

Connector; Feed Thru; 4; 0.100 in.; IDCStandard
Allied Electronics
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Box
Chip One Stop Japan
04P MTA100 CONN ASSY F/T RED
TE Connectivity
04P MTA100 CONN ASSY F/T RED
Heilind Asia
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Box
Sager Electronics
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece
Avnet Asia
04P MTA100 CONN ASSY F/T RED
PEI Genesis
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Box
Verical
MTA 100 4 Positions 2.54 mm 20 AWG Connector
Future Electronics
WIRE-BOARD CONNECTOR RECEPTACLE, 4 POSITION, 2.54MM
element14 APAC
WIRE-BOARD CONNECTOR RECEPTACLE, 4 POSITION, 2.54MM
Farnell
CONN RECEPT 4POS 22AWG MTA100
Digi-Key
Connector IDC Connector Female 4 Position 2.54mm IDT Right Angle Cable Mount Loose Piece
Jameco
Connector FH IDC 4 way Rec 22AWG MTA-100
RS Components
04P MTA100 CONN ASSY F/T RED
Heilind Electronics
MTA CST-100 II MT-6 and SL Connectors and Headers
North Star Micro
04P MTA100 CONN ASSY F/T RED
Onlinecomponents.com
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Box
Chip One Stop Global
WIRE-BOARD CONNECTOR RECEPTACLE, 4 POSITION, 2.54MM
Newark
04P MTA100 CONN ASSY F/T RED
Master Electronics
Headers & Receptacles cable a placa MONO SHAPE TAB CONNECTOR 5 POS TYCO / TE CONNECTIVITY
Dachs
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece
Avnet

Technical Specifications

Size-Width 7.747 mm
Pin Pitch 2.54 mm
Number of Positions 4
Size-Length 10.16 mm
Shrouded No
RoHS Compliant
Contact Plating Tin
Housing Color White
Flammability Rating UL 94 V-2
Packaging Box
ELV Compliant Compliant
Size-Height 13.208 mm
Gender Female
Housing Material Nylon
Lifecycle Status Active
Number of Contacts 4
Lead-Free Status Lead Free
Voltage Rating (AC) 250 V
Number of Rows 1
Contact Material Copper Alloy

Documents

element14 APAC
Datasheet 84 pages 8 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 84 pages 8 years ago
Datasheet 3 pages 4 years ago
Datasheet 9 pages 5 years ago
Allied Electronics
Datasheet 1 page 2 years ago
Datasheet 2 pages 8 years ago
Datasheet 3 pages 2 years ago
Electro Sonic
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Jameco
Datasheet 2 pages 9 years ago
Onlinecomponents.com
Datasheet 84 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 3-640620-4
TYCO/AMP 3-640620-4
TYCO ELECTRONICS AMP 3-640620-4
TE Connectivity / AMP Brand 3-640620-4
AMP/Tyco Electronics 3-640620-4
AMP/TE Connectivity 3-640620-4
TE CNTY - AMP 3-640620-4
TE Connectivity / Tyco Electronics AMP 3-640620-4
AMP/TYCO ELECTR 3-640620-4
TYCO ELECTRONICS AMP ITALIA S 3-640620-4
AMP INC 3-640620-4
TYCO/AMP INC 3-640620-4
TE CONNECTIVITY AMP (VA) 3-640620-4
TYCO ELECTRONICS AMP (VA) 3-640620-4
TE CONNECTIVITY AMP CONNECTORS 3-640620-4
AMP/TE CONNECTIVITY ACCT 167798 3-640620-4
TYCO COLOMBIA 3-640620-4
AMP INCORPORATED (TYCO ELECTRONICS 3-640620-4
TE Connectivity / Hartman Brand 3-640620-4
TE CONNECTIVITY / AMP BRA 3-640620-4
TYCO INC (AMP) 3-640620-4
TYCO ELECTRONICS 3-640620-4
AMP ( TYC) 3-640620-4
TE AMP TYCO 3-640620-4
TE Connectivity / Am 3-640620-4
TE Connectivity AMP Connectors 3-640620-4

Search for other parts like 3- »