TE Connectivity / AMP 3-640443-3

Connector IDC Connector Female 3 Position 2.54mm IDT Right Angle Cable Mount Loose Piece

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
3-640443-3 8,500 Buy Now »
USD
0.116 0.105
3-640443-3 4,659 Buy Now »
USD
0.116 0.110
Arrow
3-640443-3 92 Buy Now »
USD
0.300 0.280 0.240 0.238 0.238
Avnet
3-640443-3 4,341 Buy Now »
USD
0.238 0.231 0.176 0.176 0.176
Digi-Key
A30995-ND 2,564 Buy Now »
USD
0.300 0.283 0.198 0.141 0.129
Newark
52K4356 2,431 Buy Now »
USD
0.300 0.283 0.198 0.141 0.141
Chip One Stop Japan
TYCO-0126241 5,104 Buy Now »
USD
0.299 0.299 0.299 0.140 0.114
TTI
3-640443-3 19,800 Buy Now »
USD
0.116 0.116 0.116
Onlinecomponents.com
36404433 31,319 Buy Now »
USD
0.115 0.115 0.110 0.104 0.097
Master Electronics
36404433 27,262 ··
USD
0.115 0.115 0.110 0.104 0.097
Mouser
571-3-640443-3 5,217 Buy Now »
USD
0.300 0.283 0.198 0.141 0.110
Heilind Electronics
AMP3-640443-3 11,102 Buy Now »
USD
0.114 0.114 0.114 0.114 0.095
Chip One Stop Global 2
C1S757101262410 4,659 Buy Now »
JPY
27.90 27.90 27.90 26.60 19.10
C1S757100681168 487 Buy Now »
JPY
28.50 21.60 21.60 21.60
Heilind Asia
AMP3-640443-3 1,795 Buy Now »
USD
0.142 0.142 0.142 0.142 0.169
Sager Electronics
3-640443-3 427 Buy Now »
USD
0.106
Future Electronics
3-640443-3 0 ··
USD
0.115 0.115 0.104
Allied Electronics
70042717 797 Buy Now »
USD
0.113 0.113 0.113 0.113 0.113
Interstate Connecting Components
3-640443-3 11,102 Buy Now »
PEI Genesis
3-640443-3 0 ··
Farnell
1126701 830 Buy Now »
EUR
0.110 0.110 0.110 0.110 0.110
element14 APAC
1339235 2,442 Buy Now »
SGD
0.444 0.419 0.294 0.210 0.210
Electro Sonic
36404433 34,580 Buy Now »
USD
0.122 0.122 0.117 0.110 0.103
Distrelec
3-640443-3 46 Buy Now »
EUR
0.320 0.290 0.240 0.240 0.240
RS Components
6801783 6,825 Buy Now »
GBP
0.182 0.152 0.128 0.110
Avnet Europe
3-640443-3 0 ··
EUR
0.106
Avnet Asia
3-640443-3 5,000 Buy Now »
USD
0.032
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
750987 Yes ··
USD
0.250 0.250 0.180 0.180 0.180
Area51
3-640443-3 1 ··
USD
0.510 0.510 0.510 0.510 0.510
Quest
3-640443-3 0 ··
Tencell
3-640443-3 6,167 Buy Now »
USD
0.125 0.125 0.125 0.122 0.122
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
3-640443-3 Contact Send RFQ »
North Star Micro
3-640443-3 Contact ··
SemiconductorPLUS
3-640443-3 Contact ··
XS Micro
3-640443-3 Contact ··

Descriptions

03P MTA100 CONN ASSY GRN
Master Electronics
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece
Avnet
Connector IDC Connector Female 3 Position 2.54mm IDT Right Angle Cable Mount Loose Piece
Jameco
RECEPTACLE, 3WAY
Farnell
03P MTA100 CONN ASSY GRN
Heilind Asia
CONN RECEPT 3POS 28AWG MTA100
Digi-Key
Cable socket, straight [TE Connectivity] 3-640443-3 Cable socket, straight
Distrelec
03P MTA100 CONN ASSY GRN
Onlinecomponents.com
MTA-100 3 Position Single Row 2.54 mm Pitch 28 AWG IDC Closed End Socket
Future Electronics
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Box
Sager Electronics
03P MTA100 CONN ASSY GRN
Heilind Electronics
03P MTA100 CONN ASSY GRN
Interstate Connecting Components
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece
Chip One Stop Global
Connector; Closed End; 3; 0.100 in.; Wire; Green
Allied Electronics
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Box
Verical
WIRE-BOARD CONNECTOR RECEPTACLE, 3 POSITION, 2.54MM
Newark
Housing receptacle MTA100 28awg 3way
RS Components
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece
Avnet Asia
03P MTA100 CONN ASSY GRN
PEI Genesis
03P MTA100 CONN ASSY GRN
TE Connectivity
RECEPTACLE, 3WAY; Series:MTA-100; No. of Positions:3; Pitch Spacing:2.54mm; Colour:Green ; Connector Type:Wire-to-Board; Connector Type:Wire-to-Board; Contact Material:Copper Alloy; Contact Plating:Tin; External Depth:6.99mm; External Length / Height:13.21mm; External Width:7.62mm; Flammability Rating:UL 94V-2; Material:Nylon; No. of Ways:3; Termination Method:IDC; Voltage Rating V AC:250V; Wire Area Size Max:0.09mm²; Wire Area Size Min:0.08mm²; Wire Size AWG Max:28AWG
element14 APAC

Technical Specifications

Color Green
Size-Length 7.62 mm
Number of Rows 1
Gender Female
Size-Height 13.208 mm
Size-Width 6.985 mm
Shrouded No
Packaging Box
Lifecycle Status Active
Number of Contacts 3
Housing Color White
Contact Material Copper Alloy
REACH SVHC Compliance No SVHC
ELV Compliant Compliant
Material Nylon
Lead-Free Status Lead Free
Housing Material Nylon
Pin Pitch 2.54 mm
Number of Positions 3
Voltage Rating (AC) 250 V
RoHS Compliant
Contact Plating Tin
Flammability Rating UL 94 V-2

Documents

TE Connectivity
Datasheet 3 pages 5 years ago
Datasheet 9 pages 5 years ago
Datasheet 84 pages 8 years ago
Technical Drawing 1 page 4 years ago
Future Electronics
Datasheet 22 pages 10 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Farnell
Datasheet 84 pages 8 years ago
Datasheet 1 page 9 years ago
Allied Electronics
Datasheet 3 pages 2 years ago
Datasheet 2 pages 8 years ago
Datasheet 1 page 13 years ago
Electro Sonic
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Jameco
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 84 pages 8 years ago
Compliance Statements
Materials Sheet 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 3-640443-3
TYCO/AMP 3-640443-3
TYCO ELECTRONICS AMP 3-640443-3
TE Connectivity / AMP Brand 3-640443-3
AMP/Tyco Electronics 3-640443-3
AMP/TE Connectivity 3-640443-3
TE CNTY - AMP 3-640443-3
TE Connectivity / Tyco Electronics AMP 3-640443-3
AMP/TYCO ELECTR 3-640443-3
TYCO ELECTRONICS AMP ITALIA S 3-640443-3
AMP INC 3-640443-3
TYCO/AMP INC 3-640443-3
TE CONNECTIVITY AMP (VA) 3-640443-3
TYCO ELECTRONICS AMP (VA) 3-640443-3
TE CONNECTIVITY AMP CONNECTORS 3-640443-3
AMP/TE CONNECTIVITY ACCT 167798 3-640443-3
TYCO COLOMBIA 3-640443-3
AMP INCORPORATED (TYCO ELECTRONICS 3-640443-3
TE Connectivity / Hartman Brand 3-640443-3
TE CONNECTIVITY / AMP BRA 3-640443-3
TYCO INC (AMP) 3-640443-3
TYCO ELECTRONICS 3-640443-3
AMP ( TYC) 3-640443-3
TE AMP TYCO 3-640443-3
TE Connectivity / Am 3-640443-3
TE Connectivity AMP Connectors 3-640443-3

Search for other parts like 3- »