TE Connectivity / AMP 3-640441-2

Headers & Receptacles cable a placa USS004C6T = STRIP CON TYCO / TE CONNECTIVITY

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
3-640441-2 15,369 Buy Now »
USD
0.129 0.128 0.092 0.092 0.092
Verical 4
3-640441-2 14,000 Buy Now »
USD
0.055 0.052
3-640441-2 1,865 Buy Now »
USD
0.055 0.055
3-640441-2 21,000 Buy Now »
USD
0.063 0.063
3-640441-2 15,369 Buy Now »
USD
0.091 0.091
Avnet
3-640441-2 18,049 Buy Now »
USD
0.105 0.102 0.085 0.085 0.085
Digi-Key
A30978-ND 19,866 Buy Now »
USD
0.180 0.168 0.104 0.075 0.068
Newark
52K4343 22,800 Buy Now »
USD
0.140 0.140 0.103 0.075 0.075
Chip One Stop Japan
C1S757101262881 15,369 Buy Now »
JPY
7.86 6.21 5.43
Mouser
571-3-640441-2 49,112 Buy Now »
USD
0.140 0.107 0.089 0.075 0.058
Heilind Electronics
AMP3-640441-2 53,777 Buy Now »
USD
0.062 0.062 0.062 0.062 0.053
Onlinecomponents.com
36404412 41,131 Buy Now »
USD
0.057 0.057 0.055 0.049 0.046
TTI
3-640441-2 9,050 Buy Now »
USD
0.064 0.064 0.064
Gopher Electronics
3-640441-2 2,537 Buy Now »
USD
0.067 0.067 0.060 0.056 0.050
Master Electronics
36404412 35,811 ··
USD
0.057 0.057 0.055 0.049 0.046
Future Electronics
3-640441-2 49,200 Buy Now »
USD
0.051 0.046
Sager Electronics
3-640441-2 19,020 Buy Now »
USD
0.063 0.063 0.063 0.063 0.055
Chip One Stop Global 2
C1S757101262881 1,665 Buy Now »
JPY
11.30 11.30 11.30 11.30 11.30
C1S757100678359 12,738 Buy Now »
JPY
17.70 11.00 8.87
Heilind Asia
AMP3-640441-2 3,156 Buy Now »
USD
0.081 0.081 0.081 0.081 0.076
Allied Electronics
70042726 24,130 Buy Now »
USD
0.063 0.063 0.057 0.049 0.049
Interstate Connecting Components
3-640441-2 53,777 Buy Now »
Dalis Electronics
3-640441-2 10 ··
PEI Genesis
3-640441-2 0 ··
Power and Signal Group
3-640441-2 0 ··
Farnell 2
2136018 37,702 Buy Now »
EUR
0.104 0.101 0.089 0.076 0.076
1098685 72,239 Buy Now »
EUR
0.095 0.079 0.052 0.052
element14 APAC
1098685 49,909 Buy Now »
SGD
0.209 0.160 0.133 0.112 0.087
Electro Sonic
36404412 42,436 Buy Now »
USD
0.060 0.060 0.058 0.052 0.049
Distrelec
3-640441-2 16,730 Buy Now »
EUR
0.145 0.132 0.103 0.103 0.103
RS Components
5437700 21,860 Buy Now »
GBP
0.071 0.071 0.049 0.045
Avnet Europe
3-640441-2 28,617 Buy Now »
EUR
0.181 0.181 0.181 0.181 0.060
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
750899 14,791 Buy Now »
USD
0.090 0.070 0.070
Gerber
3-640441-2 5,390 Buy Now »
USD
0.096 0.096 0.096 0.096 0.096
Dachs
3-640441-2 36,000 ··
NEP Electronics
3-640441-2 67 ··
STLAA.com
3-640441-2 3,960 ··
Quest
3-640441-2 214 Buy Now »
4 Star Electronics
3-640441-2 448 Send RFQ »
Abacus Technologies
36404412 10,004 ··
SIE
3-640441-2 11,325 ··
Tencell
3-640441-2 15,140 Buy Now »
USD
0.066 0.063
TME
3-640441-2 11,523 Buy Now »
USD
0.109 0.094 0.075 0.066
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
3-640441-2 Contact Send RFQ »
Bristol Electronics
3-640441-2 Contact ··
North Star Micro
3-640441-2 Contact ··
XS Micro
3-640441-2 Contact ··
SemiconductorPLUS
3-640441-2 Contact ··

Descriptions

MTA100 RECP 02 FH V2 WIR
NEP Electronics
02P MTA100 CONN ASSY WHT
Onlinecomponents.com
02P MTA100 CONN ASSY WHT
PEI Genesis
Cable socket, straight [TE Connectivity] 3-640441-2 Cable socket, straight
Distrelec
02P MTA100 CONN ASSY WHT
Interstate Connecting Components
02P MTA100 CONN ASSY WHT
Electro Sonic
WIRE-BOARD CONNECTOR RECEPTACLE, 2POS, 2
Farnell
Plug; wire-board; female; PIN:2; 2.54mm; IDC; for cable; MTA-100
TME
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece
Avnet
02P MTA100 CONN ASSY WHT
Heilind Asia
MTA-100 2 Position 2.54 mm Pitch Single Row 24 AWG Closed End IDC Socket
Future Electronics
HOUSING, CRIMP, RECEPTACLE, 2.54MM, 2WAY
element14 APAC
WIRE-BOARD CONNECTOR RECEPTACLE, 2 POSITION, 2.54MM
Newark
CONN RECEPT 2POS 24AWG MTA100
Digi-Key
Headers & Receptacles cable a placa USS004C6T = STRIP CON TYCO / TE CONNECTIVITY
Dachs
02P MTA100 CONN ASSY WHT
Master Electronics
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece
Chip One Stop Japan
02P MTA100 CONN ASSY WHT
Power and Signal Group
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece
Chip One Stop Global
MTA-100 RECEPTACLE
Gopher Electronics
02P MTA100 CONN ASSY WHT
Jameco
MTA-100 Receptacle, 2 Position, Closed End, IDC, 24 AWG, White
Allied Electronics
02P MTA100 CONN ASSY WHT
Heilind Electronics
02P MTA100 CONN ASSY WHT
TE Connectivity
MTA 2 way cable SKT 2.54mm
RS Components
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Automotive Bag
Verical
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Automotive Bag
Sager Electronics

Technical Specifications

Number of Contacts 2
Color Natural
Pin Pitch 2.54 mm
Housing Color White
Contact Material Copper Alloy
Size-Height 13.208 mm
Size-Width 6.985 mm
Shrouded No
Number of Positions 2
ELV Compliant Compliant
RoHS Compliant
Housing Material Nylon
Flammability Rating UL 94 V-2
Packaging Box Bag
Size-Length 5.08 mm
Lifecycle Status Active
REACH SVHC Compliance No SVHC
Voltage Rating (AC) 250 V
Mounting Type PC Board
Contact Plating Tin
Number of Rows 1
Gender Female
Lead-Free Status Lead Free

Documents

Farnell
Datasheet 3 pages 5 years ago
Datasheet 1 page 9 years ago
Datasheet 1 page 15 years ago
Datasheet 1 page 8 years ago
Datasheet 1 page 14 years ago
Datasheet 22 pages 10 years ago
Datasheet 1 page 11 years ago
Datasheet 3 pages 15 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 84 pages 8 years ago
Allied Electronics
Datasheet 3 pages 2 years ago
Datasheet 1 page 1 year ago
Datasheet 2 pages 8 years ago
Arrow
Datasheet 84 pages 8 years ago
Electro Sonic
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Future Electronics
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Jameco
Datasheet 2 pages 10 years ago
Newark
Datasheet 84 pages 8 years ago
Onlinecomponents.com
Datasheet 84 pages 8 years ago
Compliance Statements
Materials Sheet 2 pages 2 years ago
Materials Sheet 2 pages
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 3-640441-2
TYCO/AMP 3-640441-2
TYCO ELECTRONICS AMP 3-640441-2
TE Connectivity / AMP Brand 3-640441-2
AMP/Tyco Electronics 3-640441-2
AMP/TE Connectivity 3-640441-2
TE CNTY - AMP 3-640441-2
TE Connectivity / Tyco Electronics AMP 3-640441-2
AMP/TYCO ELECTR 3-640441-2
TYCO ELECTRONICS AMP ITALIA S 3-640441-2
AMP INC 3-640441-2
TYCO/AMP INC 3-640441-2
TE CONNECTIVITY AMP (VA) 3-640441-2
TYCO ELECTRONICS AMP (VA) 3-640441-2
TE CONNECTIVITY AMP CONNECTORS 3-640441-2
AMP/TE CONNECTIVITY ACCT 167798 3-640441-2
TYCO COLOMBIA 3-640441-2
AMP INCORPORATED (TYCO ELECTRONICS 3-640441-2
TE Connectivity / Hartman Brand 3-640441-2
TE CONNECTIVITY / AMP BRA 3-640441-2
TYCO INC (AMP) 3-640441-2
TYCO ELECTRONICS 3-640441-2
AMP ( TYC) 3-640441-2
TE AMP TYCO 3-640441-2
TE Connectivity / Am 3-640441-2
TE Connectivity AMP Connectors 3-640441-2

Search for other parts like 3- »