TE Connectivity / AMP 3-640440-4

TE CONNECTIVITY 3-640440-4 / TYCO 3-640440-4 / AMP 3-640440-4 / MTA 100 CONNECTOR ASSEMBLY, 22 AWG, STANDARD

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A31082-ND 42,255 Buy Now »
USD
0.270 0.252 0.176 0.126 0.115
Avnet
3-640440-4 44,160 Buy Now »
USD
0.212 0.175 0.150 0.150 0.150
Arrow
3-640440-4 92,000 Buy Now »
USD
0.223 0.173 0.135 0.120 0.096
Verical 3
3-640440-4 91,951 Buy Now »
USD
0.120 0.096
3-640440-4 10,497 Buy Now »
USD
0.110 0.106
3-640440-4 4,000 Buy Now »
USD
0.121 0.121
Newark
45J3195 12,897 Buy Now »
USD
0.270 0.183 0.158 0.126 0.101
Chip One Stop Global 3
C1S757100760085 621 Buy Now »
USD
0.267 0.168 0.160 0.160
C1S757100211020 92,000 Buy Now »
USD
0.119 0.099 0.092
C1S757106614849 21,041 Buy Now »
USD
Mouser
571-3-640440-4 37,733 Buy Now »
USD
0.270 0.183 0.158 0.126 0.101
ExcessParts.Net
3-640440-4 4,462 Buy Now »
USD
0.090 0.090 0.090 0.090 0.090
TTI
3-640440-4 23,525 Buy Now »
USD
0.129 0.129 0.129
Heilind Electronics 2
AMP3-640440-4.P100 0 ··
AMP3-640440-4 49,368 Buy Now »
USD
0.126 0.126 0.126 0.126 0.104
Allied Electronics
70042739 24,676 Buy Now »
USD
0.169 0.169 0.137 0.113 0.113
Onlinecomponents.com
36404404 25,997 Buy Now »
USD
0.187 0.187 0.161 0.129 0.103
Gopher Electronics
3-640440-4 2,514 Buy Now »
USD
0.133 0.133 0.133 0.114 0.100
Powell Electronics
3-640440-4 700 Buy Now »
USD
0.080 0.080 0.080 0.080 0.080
Master Electronics
36404404 21,797 ··
USD
0.187 0.187 0.161 0.129 0.103
Heilind Asia
AMP3-640440-4 1,903 Buy Now »
USD
0.144 0.144 0.144 0.144 0.153
Sager Electronics
3-640440-4 23 Buy Now »
USD
0.106 0.106 0.106 0.095 0.092
A.E. Petsche
3-640440-4 0 ··
USD
123.40 123.40 123.40 123.40 123.40
Future Electronics
3-640440-4 4,812 Buy Now »
USD
0.096 0.091
Interstate Connecting Components
3-640440-4 49,374 Buy Now »
PEI Genesis
3-640440-4 0 ··
Power and Signal Group
3-640440-4 0 ··
Farnell 2
2119203 18,427 Buy Now »
GBP
0.153 0.143 0.100 0.089 0.089
1098455 22,925 Buy Now »
GBP
0.130 0.108 0.086 0.086
element14 APAC
1098455 15,793 Buy Now »
SGD
0.400 0.373 0.262 0.187 0.187
Electro Sonic
36404404 40,992 Buy Now »
USD
0.198 0.198 0.171 0.137 0.109
Distrelec
3-640440-4 695 Buy Now »
EUR
0.280 0.260 0.210 0.210 0.210
Avnet Europe
3-640440-4 11,997 Buy Now »
USD
0.359 0.359 0.359 0.131 0.110
Avnet Asia
3-640440-4 150 Buy Now »
USD
0.053
RS Components
5354879 13,950 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
841598 Buy Now »
USD
0.290 0.250 0.190 0.190 0.190
Gerber
3-640440-4 1,845 Buy Now »
USD
0.191 0.191 0.191 0.191 0.191
Quest
3-640440-4 53 Buy Now »
USD
0.860 0.430 0.258 0.258 0.258
Dachs
3-640440-4 5,147 ··
NEP Electronics
3-640440-4 8,396 ··
STLAA.com
3-640440-4 600 ··
Tencell
3-640440-4 11,871 Buy Now »
USD
0.134 0.129
PSC Electronics
3-640440-4 11 Buy Now »
GreenTree Electronics
3-640440-4 17,396 Send RFQ »
TME
3-640440-4 544 Buy Now »
USD
0.211 0.169 0.148 0.148
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
3-640440-4 Contact ··
Touchstone Systems
3-640440-4 Contact ··
Summit Electronics
3-640440-4 Contact Send RFQ »

Descriptions

MTA-100 Receptacle, 4 Position, Closed End, IDC, 22 AWG, Red
Allied Electronics
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Bag
A.E. Petsche
MTA-100 RECEPTACLE
Gopher Electronics
04P MTA100 CONN ASSY 22AWG RED
Electro Sonic
04P MTA100 CONN ASSY 22AWG RED
Heilind Asia
04P MTA100 CONN ASSY 22AWG RED
Interstate Connecting Components
4 way MTA cable mount skt 2.54mm 22awg
RS Components
04P MTA100 CONN ASSY 22AWG RED
Onlinecomponents.com
04P MTA100 CONN ASSY 22AWG RED
TE Connectivity
04P MTA100 CON ASSY 22AWG RED
Jameco
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece
Avnet Asia
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Bag
Sager Electronics
TE CONNECTIVITY 3-640440-4 / TYCO 3-640440-4 / AMP 3-640440-4 / MTA 100 CONNECTOR ASSEMBLY, 22 AWG, STANDARD
ExcessParts.Net
Headers & Receptacles cable a placa STM065L2HN = SMT CONN TYCO / TE CONNECTIVITY
Dachs
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Bag
Verical
MTA, CST-100 II, MT-6 and SL Connectors and Headers
Powell Electronics
WIRE-BOARD CONNECTOR RECEPTACLE, 4POS, 2
element14 APAC
04P MTA100 CONN ASSY 22AWG RED
Power and Signal Group
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Bag
Chip One Stop Global
04P MTA100 CONN ASSY 22AWG RED
Master Electronics
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece
Avnet
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece
Avnet Europe
04P MTA100 CONN ASSY 22AWG RED
Heilind Electronics
04P MTA100 CONN ASSY 22AWG RED
Newark
MTA-100 4 Position Single Row 2.54 mm Pitch 22 AWG Closed End IDC Socket
Future Electronics
04P MTA100 CONN ASSY 22AWG RED
PEI Genesis
MTA100 RECP 04 FH V2 WIR
NEP Electronics
Plug; wire-board; female; PIN:4; 2.54mm; IDC; for cable; MTA-100
TME
WIRE-BOARD CONNECTOR RECEPTACLE, 4POS, 2
Farnell
CONN RECEPT 4POS 22AWG MTA100
Digi-Key
Cable socket, straight [TE Connectivity] 3-640440-4 Cable socket, straight
Distrelec

Technical Specifications

Pin Pitch 2.54 mm
Packaging Box Bag
Housing Color Red
REACH SVHC Compliance No SVHC
Voltage Rating (AC) 250 V
Gender Female
Lead-Free Status Lead Free
Housing Material Nylon
Size-Length 10.16 mm
Color Red
Shrouded No
Number of Positions 4
Lifecycle Status Active
ELV Compliant Compliant
Mounting Type PC Board
Flammability Rating UL 94 V-2
Size-Width 6.985 mm
Number of Contacts 4
Contact Material Copper Alloy
RoHS Compliant
Contact Plating Tin
Number of Rows 1
Size-Height 13.208 mm

Documents

Farnell
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 1 page 8 years ago
Datasheet 1 page 6 years ago
Electro Sonic
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Future Electronics
Datasheet 1 page 11 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Allied Electronics
Datasheet 3 pages 3 years ago
Datasheet 1 page 1 year ago
Datasheet 2 pages 8 years ago
TE Connectivity
Datasheet 3 pages 5 years ago
Newark
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Jameco
Datasheet 2 pages 11 years ago
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 84 pages 8 years ago
Compliance Statements
Materials Sheet 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 3-640440-4
TYCO/AMP 3-640440-4
TYCO ELECTRONICS AMP 3-640440-4
TE Connectivity / AMP Brand 3-640440-4
AMP/Tyco Electronics 3-640440-4
AMP/TE Connectivity 3-640440-4
TE CNTY - AMP 3-640440-4
TE Connectivity / Tyco Electronics AMP 3-640440-4
AMP/TYCO ELECTR 3-640440-4
TYCO ELECTRONICS AMP ITALIA S 3-640440-4
AMP INC 3-640440-4
TYCO/AMP INC 3-640440-4
TE CONNECTIVITY AMP (VA) 3-640440-4
AMP FROM TE CONNECTIVITY 3-640440-4
TYCO ELECTRONICS AMP (VA) 3-640440-4
TE CONNECTIVITY AMP CONNECTORS 3-640440-4
AMP/TE CONNECTIVITY ACCT 167798 3-640440-4
TYCO COLOMBIA 3-640440-4
AMP INCORPORATED (TYCO ELECTRONICS 3-640440-4
TE Connectivity / Hartman Brand 3-640440-4
TE CONNECTIVITY / AMP BRA 3-640440-4
TYCO INC (AMP) 3-640440-4
TYCO ELECTRONICS 3-640440-4
AMP ( TYC) 3-640440-4
TE AMP TYCO 3-640440-4
TE Connectivity AMP Connectors 3-640440-4

Search for other parts like 3- »