TE Connectivity / AMP 3-640440-3

Headers & Receptacles cable a placa STL015L4KN = SMT CONN TYCO / TE CONNECTIVITY

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A31081-ND 68,509 Buy Now »
USD
0.200 0.190 0.132 0.091 0.084
Avnet
3-640440-3 30,404 Buy Now »
USD
0.123 0.115 0.095 0.095 0.095
Verical 4
3-640440-3 22,000 Buy Now »
USD
0.069 0.069
3-640440-3 8,704 Buy Now »
USD
0.120 0.083
3-640440-3 6,712 Buy Now »
USD
0.098 0.094
3-640440-3 3,500 Buy Now »
USD
0.098 0.098
Arrow
3-640440-3 8,704 Buy Now »
USD
0.143 0.143 0.143 0.096 0.083
Carlton-Bates
78519197577 0 ··
USD
0.211 0.211 0.211 0.211 0.211
Newark 2
52K4338 8,485 Buy Now »
USD
0.200 0.190 0.131 0.091 0.091
93K3533 7,974 Buy Now »
USD
0.358 0.228 0.168 0.168
Chip One Stop Japan
C1S757101262872 8,719 Buy Now »
JPY
14.10 10.80 9.18
Mouser
571-3-640440-3 36,553 Buy Now »
USD
0.130 0.120 0.100 0.090 0.083
Heilind Electronics
AMP3-640440-3 64,396 Buy Now »
USD
0.111 0.111 0.111 0.111 0.092
TTI
3-640440-3 6,200 Buy Now »
USD
0.113 0.113 0.113
Gopher Electronics
3-640440-3 998 Buy Now »
USD
0.127 0.127 0.127 0.108 0.093
Sager Electronics
3-640440-3 27,654 Buy Now »
USD
0.111 0.111 0.111 0.111 0.092
Onlinecomponents.com
36404403 12,375 Buy Now »
USD
0.104 0.104 0.101 0.082 0.082
Future Electronics
3-640440-3 30,164 Buy Now »
USD
0.090 0.081
Master Electronics
36404403 10,460 ··
USD
0.104 0.104 0.101 0.082 0.082
Chip One Stop Global 2
C1S757101262872 6,712 Buy Now »
JPY
14.00 14.00 14.00 14.00 11.40
C1S757100755694 412 Buy Now »
JPY
14.30 14.30 14.30
Heilind Asia
AMP3-640440-3 831 Buy Now »
USD
0.139 0.139 0.139 0.115 0.115
Components Center
3-640440-3 75 Buy Now »
USD
0.155 0.155 0.119 0.119 0.119
Interstate Connecting Components
3-640440-3 64,396 Buy Now »
Allied Electronics
70042738 8,298 Buy Now »
USD
0.135 0.135 0.115 0.094 0.094
Dalis Electronics
3-640440-3 75 ··
Power and Signal Group
3-640440-3 0 ··
PEI Genesis
3-640440-3 0 ··
Farnell
1098438 34,240 Buy Now »
EUR
0.235 0.154 0.110 0.084
element14 APAC
1098438 15,711 Buy Now »
CNY
1.25 1.13 0.950 0.680 0.680
Electro Sonic
36404403 17,073 Buy Now »
USD
0.110 0.110 0.107 0.087 0.087
Distrelec
3-640440-3 5,155 Buy Now »
EUR
0.240 0.220 0.210 0.210 0.210
RS Components
5354863 23,822 Buy Now »
GBP
0.052 0.052 0.052 0.052
Avnet Europe
3-640440-3 8,000 Buy Now »
EUR
0.121 0.081
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
750848 8,283 Buy Now »
USD
0.160 0.140 0.140
Gerber
3-640440-3 297 Buy Now »
USD
0.115 0.115 0.115 0.115 0.115
Dachs
3-640440-3 26,500 ··
STLAA.com
3-640440-3 6,000 ··
PSC Electronics
3-640440-3 250 Buy Now »
Abacus Technologies
36404403 8,500 ··
SIE
3-640440-3 21 ··
Rotakorn
3-640440-3 500 ··
Tencell
3-640440-3 7,037 Buy Now »
USD
0.101 0.101 0.101 0.101 0.097
TME
3-640440-3 1,895 Buy Now »
USD
0.215 0.148 0.094 0.094
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
3-640440-3 Contact Send RFQ »
North Star Micro
3-640440-3 Contact ··
Touchstone Systems
3-640440-3 Contact Send RFQ »
XS Micro
3-640440-3 Contact ··
SemiconductorPLUS
3-640440-3 Contact ··

Descriptions

MTA-100 3 Position Single Row 2.54 mm Pitch 22 AWG Closed End IDC Socket
Future Electronics
AMP PCB CONNECTOR
Electro Sonic
HOUSING, 22AWG, 3WAY
Farnell
Cable socket, straight [TE Connectivity] 3-640440-3 Cable socket, straight
Distrelec
03P MTA100 CONN ASSY 22AWG RED
Heilind Asia
03P MTA100 CONN ASSY 22AWG RED
Power and Signal Group
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece
Chip One Stop Japan
WIRE-BOARD CONNECTOR RECEPTACLE, 3 POSITION, 2.54MM
Newark
03P MTA100 CONN ASSY 22AWG RED
Heilind Electronics
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece
Avnet
Plug; wire-board; female; PIN:3; 2.54mm; IDC; for cable; MTA-100
TME
03P MTA100 CONN ASSY 22AWG RED
PEI Genesis
Headers & Receptacles cable a placa STL015L4KN = SMT CONN TYCO / TE CONNECTIVITY
Dachs
CONN RECEPT 3POS 22AWG MTA100
Digi-Key
MTA-100 RECEPTACLE
Gopher Electronics
3 Way MTA cable mount skt 2.54mm 22awg
RS Components
Terminal Connector Plug Female 5A 250V 3-Pos.
Carlton-Bates
03P MTA100 CONN ASSY 22AWG RED
TE Connectivity
3 Position MTA100 Connector Assembly 22 AWG
Jameco
HOUSING, 22AWG, 3WAY
element14 APAC
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Bag
Sager Electronics
03P MTA100 CONN ASSY 22AWG RED
Master Electronics
03P MTA100 CONN ASSY 22AWG RED
Onlinecomponents.com
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece
Chip One Stop Global
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Bag
Verical
03P MTA100 CONN ASSY 22AWG RED
Interstate Connecting Components
IDC Receptacle, Closed-End Without Polarizing Tab, 22 AWG, Red, 3 pos.
Allied Electronics

Technical Specifications

Shrouded No
Packaging Box Bag
ELV Compliant Compliant
Size-Height 13.208 mm
Lead-Free Status Lead Free
Color Red
REACH SVHC Compliance No SVHC
Contact Material Copper Alloy
Voltage Rating (AC) 250 V
Mounting Type PC Board
RoHS Compliant
Number of Rows 1
Pin Pitch 2.54 mm
Number of Positions 3
Lifecycle Status Active
Number of Contacts 3
Housing Color Red
Size-Width 6.985 mm
Housing Material Nylon
Size-Length 7.62 mm
Contact Plating Tin
Flammability Rating UL 94 V-2
Gender Female

Documents

Farnell
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 3 pages 4 years ago
Datasheet 1 page 9 years ago
Datasheet 1 page 14 years ago
Datasheet 1 page 15 years ago
Datasheet 22 pages 10 years ago
Datasheet 1 page 6 years ago
Future Electronics
Datasheet 1 page 11 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
TE Connectivity
Datasheet 84 pages 8 years ago
Allied Electronics
Datasheet 1 page 1 year ago
Datasheet 2 pages 8 years ago
Datasheet 3 pages 2 years ago
Electro Sonic
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Jameco
Datasheet 2 pages 10 years ago
Newark
Datasheet 3 pages 15 years ago
Onlinecomponents.com
Datasheet 84 pages 8 years ago
Compliance Statements
Materials Sheet 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 3-640440-3
TYCO/AMP 3-640440-3
TYCO ELECTRONICS AMP 3-640440-3
TE Connectivity / AMP Brand 3-640440-3
AMP/Tyco Electronics 3-640440-3
AMP/TE Connectivity 3-640440-3
TE CNTY - AMP 3-640440-3
TE Connectivity / Tyco Electronics AMP 3-640440-3
AMP/TYCO ELECTR 3-640440-3
TYCO ELECTRONICS AMP ITALIA S 3-640440-3
AMP INC 3-640440-3
TYCO/AMP INC 3-640440-3
TE CONNECTIVITY AMP (VA) 3-640440-3
TYCO ELECTRONICS AMP (VA) 3-640440-3
TE CONNECTIVITY AMP CONNECTORS 3-640440-3
AMP/TE CONNECTIVITY ACCT 167798 3-640440-3
TYCO COLOMBIA 3-640440-3
AMP INCORPORATED (TYCO ELECTRONICS 3-640440-3
TE Connectivity / Hartman Brand 3-640440-3
TE CONNECTIVITY / AMP BRA 3-640440-3
TYCO INC (AMP) 3-640440-3
TYCO ELECTRONICS 3-640440-3
AMP ( TYC) 3-640440-3
TE AMP TYCO 3-640440-3
TE Connectivity / Am 3-640440-3
TE Connectivity AMP Connectors 3-640440-3

Search for other parts like 3- »