TE Connectivity / AMP 3-640428-8

Connector; Receptacle; 8; IDC Standard;Locking Ramp; 90 deg; Nylon; 0.156 in.

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
52K3543 8,341 Buy Now »
USD
0.651 0.597 0.597 0.551 0.551
Verical 2
3-640428-8 1,750 Buy Now »
USD
0.550 0.487 0.487
3-640428-8 150 Buy Now »
USD
0.550 0.550 0.550
Arrow
3-640428-8 98 Buy Now »
USD
1.04 0.888 0.831 0.823 0.823
Avnet
3-640428-8 0 ··
USD
0.589 0.475
Digi-Key
A31234-ND 286 Buy Now »
USD
1.04 0.913 0.787 0.573 0.519
Chip One Stop Japan
TYCO-0059508 165 Buy Now »
USD
1.04 1.04 1.04 1.04 1.04
Onlinecomponents.com
36404288 6,637 Buy Now »
USD
0.453 0.453 0.435 0.390 0.365
TTI
3-640428-8 3,134 Buy Now »
USD
0.457 0.457 0.457
Master Electronics
36404288 5,830 ··
USD
0.453 0.453 0.435 0.390 0.365
Mouser
571-3-640428-8 1,689 Buy Now »
USD
1.05 0.876 0.759 0.607 0.490
Heilind Electronics
AMP3-640428-8 2,687 Buy Now »
USD
0.536 0.536 0.536 0.451 0.475
Components Center
3-640428-8 500 Buy Now »
USD
0.660 0.660 0.508 0.508 0.508
Chip One Stop Global
C1S757100595083 150 Buy Now »
JPY
132.00 132.00 132.00 132.00 132.00
Sager Electronics
3-640428-8 0 ··
USD
0.406
Future Electronics
3-640428-8 0 ··
USD
0.515 0.480
Allied Electronics
70042758 218 Buy Now »
USD
0.756 0.756 0.705 0.604 0.604
Interstate Connecting Components
3-640428-8 2,687 Buy Now »
Dalis Electronics
3-640428-8 500 ··
Heilind Asia
AMP3-640428-8 0 ··
PEI Genesis
3-640428-8 0 ··
Farnell
1098727 104 Buy Now »
EUR
0.970 0.680 0.460 0.460
element14 APAC
1098727 931 Buy Now »
CNY
6.85 6.01 5.18 3.77 3.77
Electro Sonic
36404288 6,742 Buy Now »
USD
0.480 0.480 0.461 0.413 0.387
RS Components
5355484 339 Buy Now »
GBP
0.770 0.638 0.540 0.462
Avnet Europe
3-640428-8 0 ··
EUR
0.605 0.519
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
3-640428-8 1,327 ··
SIE
3-640428-8 106 ··
Tencell
3-640428-8 121 Buy Now »
USD
0.623 0.623
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
3-640428-8 Contact ··
XS Micro
3-640428-8 Contact ··
SemiconductorPLUS
3-640428-8 Contact ··

Descriptions

MTA-156 '8 Position Single Row 3.96 mm Pitch 22 AWG Closed End IDC Socket
Future Electronics
AMP PCB CONNECTOR
Electro Sonic
08P MTA156 CONN ASSY 22AWG RED
PEI Genesis
08P MTA156 CONN ASSY 22AWG RED
Onlinecomponents.com
Connector; Receptacle; 8; IDC Standard;Locking Ramp; 90 deg; Nylon; 0.156 in.
Allied Electronics
Conn IDC Connector F 8 POS 3.96mm IDT RA Cable Mount Bag
Verical
Conn IDC Connector F 8 POS 3.96mm IDT RA Cable Mount
Avnet
Conn IDC Connector F 8 POS 3.96mm IDT RA Cable Mount Bag
Chip One Stop Global
CONN RECEPT 8POS 22AWG MTA156
Digi-Key
08P MTA156 CONN ASSY 22AWG RED
TE Connectivity
08P MTA156 CONN ASSY 22AWG RED
Master Electronics
08P MTA156 CONN ASSY 22AWG RED
Heilind Electronics
8 way cable mount MTA socket 22 awg
RS Components
HOUSING, 22AWG, 8WAY
Farnell
WIRE-BOARD CONNECTOR RECEPTACLE, 8 POSIT
element14 APAC
08P MTA156 CONN ASSY 22AWG RED
Heilind Asia
Conn IDC Connector F 8 POS 3.96mm IDT RA Cable Mount Bag
Sager Electronics
WIRE-BOARD CONNECTOR RECEPTACLE, 8 POSITION, 3.96MM
Newark
08P MTA156 CONN ASSY 22AWG RED
Interstate Connecting Components
MTA CST-100 II MT-6 and SL Connectors and Headers
North Star Micro

Technical Specifications

Housing Material Nylon
Shrouded No
Lifecycle Status Active
Housing Color White
Flammability Rating UL 94 V-2
Contact Plating Tin
Lead-Free Status Lead Free
Size-Width 9.017 mm
Color Red
Number of Contacts 8
REACH SVHC Compliance No SVHC
RoHS Compliant
Size-Height 18.415 mm
Current Rating 7 A
Pin Pitch 3.96 mm
Contact Material Copper Alloy
Mounting Type Through Hole PCB
Number of Rows 1
ELV Compliant Compliant
Gender Female
Number of Positions 8
Packaging Box Bag
Size-Length 31.699 mm
Voltage Rating (AC) 600 V

Documents

Farnell
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 10 pages 5 years ago
Datasheet 1 page 7 years ago
Datasheet 1 page 12 years ago
Datasheet 21 pages 10 years ago
Datasheet 6 pages
Jameco
Datasheet 2 pages 10 years ago
Newark
Datasheet 84 pages 8 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Datasheet 3 pages 3 years ago
Datasheet 1 page 1 year ago
TE Connectivity
Datasheet 7 pages 6 years ago
Datasheet 84 pages 8 years ago
Future Electronics
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Electro Sonic
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Onlinecomponents.com
Datasheet 84 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 2 pages 3 years ago

Images

Alternate Names

AMP/TYCO 3-640428-8
TYCO/AMP 3-640428-8
TYCO ELECTRONICS AMP 3-640428-8
TE Connectivity / AMP Brand 3-640428-8
AMP/Tyco Electronics 3-640428-8
AMP/TE Connectivity 3-640428-8
TE CNTY - AMP 3-640428-8
TE Connectivity / Tyco Electronics AMP 3-640428-8
AMP/TYCO ELECTR 3-640428-8
TYCO ELECTRONICS AMP ITALIA S 3-640428-8
AMP INC 3-640428-8
TYCO/AMP INC 3-640428-8
TE CONNECTIVITY AMP (VA) 3-640428-8
TYCO ELECTRONICS AMP (VA) 3-640428-8
TE CONNECTIVITY AMP CONNECTORS 3-640428-8
AMP/TE CONNECTIVITY ACCT 167798 3-640428-8
TYCO COLOMBIA 3-640428-8
AMP INCORPORATED (TYCO ELECTRONICS 3-640428-8
TE Connectivity / Hartman Brand 3-640428-8
TE CONNECTIVITY / AMP BRA 3-640428-8
TYCO INC (AMP) 3-640428-8
TYCO ELECTRONICS 3-640428-8
AMP ( TYC) 3-640428-8
TE AMP TYCO 3-640428-8
TE Connectivity / Am 3-640428-8
TE Connectivity AMP Connectors 3-640428-8

Search for other parts like 3- »