TE Connectivity 3-640428-3

Conn IDC Connector F 3 POS 3.96mm IDT RA Cable Mount Automotive Box/Carton
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Contact PlatingTin
Housing ColorRed, White
Housing MaterialNylon
MountCable, Free Hanging
Number of Pins3
PlatingTin
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypeSocket
Contact Current Rating7 A
Contact GenderFemale
Contact Resistance3 mΩ
Contact RetentionWith
Contact StyleSocket
Current Rating7 A
Fastening TypeRamp
GenderFemale
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Contacts3
Number of Positions3
Number of Power Positions3
Number of Rows1
Operating Supply Voltage600 V
OrientationRight Angle
PackagingBulk
Plating Thickness80 µm
SealableNo
ShroudedNo
TerminationIDC, IDT
Voltage Rating600 V
Voltage Rating (AC)600 V
Wire/Cable TypeDiscrete
Dimensions
Depth9.02 mm
Height9.02 mm
Insulation Diameter2.413 mm
Lead Pitch3.96 mm
Length11.8872 mm
Pitch3.96 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640428-3.

Sager Electronics
Datasheet66 pages5 years ago
Technical Drawing1 page5 years ago
Master Electronics
Datasheet84 pages15 years ago
Agility
Technical Drawing1 page11 years ago
Newark
Datasheet10 pages13 years ago
TE Connectivity
Datasheet1 page8 years ago
Datasheet7 pages14 years ago
element14 APAC
Datasheet84 pages15 years ago
Farnell
Datasheet21 pages18 years ago
Datasheet1 page15 years ago
Datasheet1 page20 years ago
Datasheet6 pages0 years ago
Burklin Elektronik
Datasheet7 pages3 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Future Electronics
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet2 pages19 years ago
Arrow Electronics
Datasheet84 pages15 years ago
Jameco
Datasheet2 pages17 years ago

Alternate Parts

Price @ 1000
$ 0.203
$ 0.233
$ 0.233
Stock
315,253
66,026
66,026
Authorized Distributors
23
9
9
Connector Type
Socket
Socket
Socket
Gender
Female
Female
Female
Fuse
-
-
-
Current Rating
7 A
7 A
7 A
Orientation
Right Angle
Right Angle
Right Angle
Mount
Cable, Free Hanging
Cable, Free Hanging, Surface Mount
Cable, Free Hanging, Surface Mount
Contact Plating
Tin
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 3-640428-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 3-640428-3 provided by its distributors.

Conn IDC Connector F 3 POS 3.96mm IDT RA Cable Mount Automotive Box/Carton
MTA-156 Connector, Receptacle, 3 Pos., Closed End, IDC, 22 AWG, Red
WIRE-BOARD CONNECTOR RECEPTACLE, 3 POSITION, 3.96MM; IDC Connector Type:IDC Receptacle; Contact Gender:Female; Pitch Spacing:3.96mm; No. of Rows:1 Row; No. of Contacts:3Contacts; Connector Mounting:Cable Mount; Gender:Receptacle
03P MTA156 CONN ASSY 22AWG RED Rectangular Power Connector Type: Connector Assembly Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 3 Centerline (Pitch): .156 in Connector Assembly Receptacle Wire-to-Board 3 | Rectangular Power Connector | Part Number: 3-640428-3 | Internal Number: 3-640428-3 | .156" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-640428-3.

Technical Specifications

Physical
ColorRed
Contact PlatingTin
Housing ColorRed, White
Housing MaterialNylon
MountCable, Free Hanging
Number of Pins3
PlatingTin
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypeSocket
Contact Current Rating7 A
Contact GenderFemale
Contact Resistance3 mΩ
Contact RetentionWith
Contact StyleSocket
Current Rating7 A
Fastening TypeRamp
GenderFemale
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Contacts3
Number of Positions3
Number of Power Positions3
Number of Rows1
Operating Supply Voltage600 V
OrientationRight Angle
PackagingBulk
Plating Thickness80 µm
SealableNo
ShroudedNo
TerminationIDC, IDT
Voltage Rating600 V
Voltage Rating (AC)600 V
Wire/Cable TypeDiscrete
Dimensions
Depth9.02 mm
Height9.02 mm
Insulation Diameter2.413 mm
Lead Pitch3.96 mm
Length11.8872 mm
Pitch3.96 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640428-3.

Sager Electronics
Datasheet66 pages5 years ago
Technical Drawing1 page5 years ago
Master Electronics
Datasheet84 pages15 years ago
Agility
Technical Drawing1 page11 years ago
Newark
Datasheet10 pages13 years ago
TE Connectivity
Datasheet1 page8 years ago
Datasheet7 pages14 years ago
element14 APAC
Datasheet84 pages15 years ago
Farnell
Datasheet21 pages18 years ago
Datasheet1 page15 years ago
Datasheet1 page20 years ago
Datasheet6 pages0 years ago
Burklin Elektronik
Datasheet7 pages3 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Future Electronics
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet2 pages19 years ago
Arrow Electronics
Datasheet84 pages15 years ago
Jameco
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet2 pages6 years ago
Rohs Statement1 page11 years ago